ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$84.490 10+ HK$77.680 25+ HK$74.360 50+ HK$68.330 100+ HK$62.300 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP-EP | 91I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 128KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC4500 | |||||
Each | 1+ HK$168.350 10+ HK$134.480 25+ HK$130.370 50+ HK$113.770 100+ HK$110.810 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | |||||
Each | 1+ HK$128.650 10+ HK$122.240 25+ HK$115.820 50+ HK$109.410 100+ HK$102.990 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1.5MB | 144Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 276KB | 32Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | Surface Mount | XMC4000 | XMC47xx |