ARM Microcontrollers:
30 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$33.300 10+ HK$25.240 25+ HK$21.350 50+ HK$20.700 100+ HK$20.050 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA144 | |||||
Each | 1+ HK$44.890 10+ HK$34.450 25+ HK$31.820 50+ HK$29.610 100+ HK$29.150 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | |||||
Each | 1+ HK$45.770 10+ HK$35.220 25+ HK$32.490 50+ HK$32.340 100+ HK$31.290 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | |||||
Each | 1+ HK$53.960 10+ HK$43.920 25+ HK$42.870 50+ HK$40.920 100+ HK$38.970 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | |||||
Each | 1+ HK$29.560 10+ HK$28.590 25+ HK$27.620 50+ HK$26.640 100+ HK$25.670 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA144 | |||||
Each | 1+ HK$44.430 10+ HK$40.000 25+ HK$38.400 50+ HK$36.930 100+ HK$35.450 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | |||||
Each | 1+ HK$52.550 10+ HK$44.730 25+ HK$43.760 50+ HK$41.930 100+ HK$40.100 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | |||||
Each | 1+ HK$41.320 10+ HK$31.640 25+ HK$29.140 50+ HK$28.590 100+ HK$28.040 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | |||||
Each | 1+ HK$34.050 10+ HK$32.550 25+ HK$31.050 50+ HK$29.550 100+ HK$28.050 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | |||||
Each | 1+ HK$41.680 10+ HK$31.910 25+ HK$27.110 50+ HK$26.790 100+ HK$26.520 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | |||||
Each | 1+ HK$36.910 10+ HK$29.660 25+ HK$28.020 50+ HK$26.550 100+ HK$25.080 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA154 | |||||
Each | 1+ HK$49.810 10+ HK$38.250 25+ HK$35.700 50+ HK$32.360 100+ HK$32.110 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | |||||
Each | 1+ HK$38.390 10+ HK$29.260 25+ HK$24.840 50+ HK$24.540 100+ HK$24.340 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA154 | |||||
Each | 1+ HK$45.670 10+ HK$41.380 25+ HK$39.790 50+ HK$38.250 100+ HK$36.710 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | |||||
Each | 1+ HK$53.730 10+ HK$41.360 25+ HK$37.700 50+ HK$34.040 100+ HK$33.760 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | |||||
Each | 1+ HK$25.900 10+ HK$16.280 25+ HK$16.270 50+ HK$16.260 100+ HK$16.250 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | |||||
Each | 1+ HK$22.720 10+ HK$21.850 25+ HK$20.980 50+ HK$20.100 100+ HK$19.230 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | |||||
Each | 1+ HK$20.550 10+ HK$15.050 25+ HK$14.720 50+ HK$14.640 100+ HK$14.560 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | |||||
Each | 1+ HK$38.470 10+ HK$25.570 25+ HK$24.340 50+ HK$24.130 100+ HK$23.920 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | |||||
Each | 1+ HK$26.060 10+ HK$25.530 25+ HK$25.000 50+ HK$24.460 100+ HK$23.930 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | |||||
Each | 1+ HK$27.130 10+ HK$17.600 25+ HK$16.860 50+ HK$16.620 100+ HK$16.380 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | |||||
Each | 1+ HK$32.310 10+ HK$30.830 25+ HK$29.350 50+ HK$27.870 100+ HK$26.390 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | |||||
Each | 1+ HK$24.860 10+ HK$24.180 25+ HK$23.490 50+ HK$22.800 100+ HK$22.110 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA152 | |||||
Each | 1+ HK$22.860 10+ HK$15.650 25+ HK$15.400 50+ HK$15.380 100+ HK$15.350 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | |||||
Each | 1+ HK$29.680 10+ HK$28.670 25+ HK$27.660 50+ HK$26.640 100+ HK$25.630 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 |