ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123144 RoHS | Each | 1+ HK$279.940 5+ HK$244.950 10+ HK$202.960 25+ HK$181.960 50+ HK$167.960 | Min: 1 / Mult: 1 | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | ||||
3008367 RoHS | Each | 1+ HK$165.590 10+ HK$144.890 25+ HK$120.050 50+ HK$107.630 100+ HK$99.350 | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | ||||
3008366 RoHS | Each | 1+ HK$189.070 10+ HK$165.440 25+ HK$137.080 50+ HK$122.900 100+ HK$113.440 | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | ||||
3123140 RoHS | Each | 1+ HK$146.470 10+ HK$128.160 25+ HK$106.190 50+ HK$95.210 100+ HK$87.880 More Pricing... | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 12Channels | 12Bit | 1.08V | 3.63V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x |