ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$34.530 10+ HK$26.390 25+ HK$24.830 50+ HK$24.580 100+ HK$24.330 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 64KB | 44Pins | LGA | 20I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM1x | |||||
Each | 1+ HK$46.440 10+ HK$35.520 25+ HK$32.800 50+ HK$31.300 100+ HK$29.800 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 44Pins | LGA | 20I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM1x |