ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$88.700 10+ HK$77.060 25+ HK$73.010 50+ HK$70.230 100+ HK$67.450 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ HK$78.870 10+ HK$66.210 25+ HK$62.400 50+ HK$59.560 100+ HK$56.900 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 256KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART | 32KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ HK$92.560 10+ HK$80.440 25+ HK$76.210 50+ HK$73.320 100+ HK$70.430 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART, USB | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ HK$76.820 10+ HK$67.210 25+ HK$55.690 50+ HK$49.930 100+ HK$46.090 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ HK$57.820 10+ HK$48.540 25+ HK$45.740 50+ HK$43.660 100+ HK$41.720 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x |