ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$62.640 10+ HK$55.740 25+ HK$54.500 50+ HK$52.830 100+ HK$51.150 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | WFHVQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW3x | AEC-Q100 | |||||
Each | 1+ HK$83.600 10+ HK$64.610 25+ HK$61.650 50+ HK$57.590 100+ HK$53.520 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | HVQFN | 25I/O's | I2C, LIN, SPI, UART | 64KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW3x | - | |||||
Each | 1+ HK$45.540 10+ HK$39.430 25+ HK$37.310 50+ HK$35.850 100+ HK$34.380 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 160KB | 32Pins | QFN | 15I/O's | I2C, SPI, UART | 20KB | 16Bit | 1.45V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis W | KW3x | - | |||||
Each | 1+ HK$39.710 10+ HK$39.450 25+ HK$39.190 50+ HK$38.930 100+ HK$38.670 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW3x | - |