ARM Microcontrollers:

6 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3768944

RoHS

Each
1+
HK$286.370
5+
HK$259.890
10+
HK$235.950
Min: 1 / Mult: 1
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
350MHz
8384KB
176Pins
TEQFP
144I/O's
CAN, I2C, I2S, LIN, SPI, UART
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo II
CYT4BF Series
-
4445662

RoHS

Each
1+
HK$320.650
5+
HK$315.460
10+
HK$310.260
25+
HK$305.070
50+
HK$299.870
Min: 1 / Mult: 1
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
176Pins
LQFP-EP
144I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K396
AEC-Q100
4587319
Each
1+
HK$147.290
10+
HK$127.860
25+
HK$121.260
50+
HK$116.750
100+
HK$112.180
Min: 1 / Mult: 1
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
223Pins
VFBGA
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
-
4587320
Each
1+
HK$132.030
10+
HK$114.610
25+
HK$108.700
50+
HK$104.650
100+
HK$100.560
Min: 1 / Mult: 1
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
223Pins
VFBGA
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N655xx
-
3605229

RoHS

Each
1+
HK$182.740
10+
HK$124.130
25+
HK$114.100
50+
HK$105.880
100+
HK$103.770
Min: 1 / Mult: 1
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
2MB
192Pins
BGA
144I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
512KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
-
4740023

RoHS

Each
1+
HK$57.220
10+
HK$50.630
25+
HK$48.510
50+
HK$47.450
Min: 1 / Mult: 1
MCXA3 Family MCXA345 Series Microcontrollers
ARM Cortex-M33F
32 bit
180MHz
1KB
144Pins
LQFP
144I/O's
CAN, I2C, SPI, UART
256KB
4Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA3
MCXA345
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM