ARM Microcontrollers:
34 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$62.190 10+ HK$56.220 25+ HK$47.860 | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN-EP | 49I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ HK$105.800 10+ HK$83.270 25+ HK$77.600 50+ HK$75.960 100+ HK$69.790 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 1MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B7 | |||||
Each | 1+ HK$149.610 10+ HK$138.080 25+ HK$126.540 50+ HK$115.010 100+ HK$103.470 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 100Pins | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ HK$35.600 | Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | LFQFP | 49I/O's | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 | |||||
Each | 1+ HK$56.310 10+ HK$43.410 25+ HK$42.470 50+ HK$42.460 | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 68Pins | VFQFPN-EP | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ HK$71.600 10+ HK$51.710 25+ HK$49.320 50+ HK$46.080 100+ HK$42.830 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 68Pins | VFQFPN-EP | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ HK$153.470 10+ HK$113.280 25+ HK$110.460 50+ HK$107.640 100+ HK$104.810 | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 100Pins | TFBGA | 49I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ HK$169.910 10+ HK$146.900 90+ HK$136.370 180+ HK$133.650 270+ HK$130.920 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$120.370 10+ HK$110.530 25+ HK$105.870 100+ HK$93.000 250+ HK$88.340 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$110.530 25+ HK$105.870 100+ HK$93.000 250+ HK$88.340 2000+ HK$74.900 | Min: 10 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ HK$41.840 10+ HK$31.980 25+ HK$27.130 50+ HK$26.350 100+ HK$25.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ HK$30.830 10+ HK$23.270 25+ HK$21.380 50+ HK$20.070 100+ HK$18.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 128KB | 64Pins | LQFP | 49I/O's | CAN, I2C, I3C, I2S, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
4472231 | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$41.840 10+ HK$31.980 25+ HK$27.130 50+ HK$26.350 100+ HK$25.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$86.390 10+ HK$72.400 25+ HK$68.440 50+ HK$66.130 100+ HK$64.550 More Pricing... | Min: 1 / Mult: 1 | ML63Q2500 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 49I/O's | CAN, I2C, Serial, UART | 16KB | 12Channels | 12Bit | 2.3V | 5.5V | -40°C | 105°C | Surface Mount | - | ML63Q2500 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$72.400 25+ HK$68.440 50+ HK$66.130 100+ HK$64.550 250+ HK$62.270 | Min: 10 / Mult: 1 | - | - | - | 48MHz | 256KB | 64Pins | - | 49I/O's | CAN, I2C, Serial, UART | 16KB | 12Channels | - | 2.3V | 5.5V | -40°C | 105°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ HK$25.570 250+ HK$25.040 500+ HK$24.500 1000+ HK$24.010 | Min: 100 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | - | - | 250MHz | 512KB | 64Pins | - | 49I/O's | - | 272KB | 16Channels | - | 1.71V | 3.6V | -40°C | 85°C | - | - | - | |||||
Each | 1+ HK$70.440 10+ HK$54.680 25+ HK$50.740 50+ HK$49.650 100+ HK$45.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 64Pins | LQFP | 49I/O's | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ HK$90.180 10+ HK$70.610 25+ HK$65.680 50+ HK$64.120 100+ HK$58.860 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B6 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 80MHz | 576KB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B6 | |||||
4472233 | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$47.930 10+ HK$36.750 25+ HK$33.950 50+ HK$31.240 100+ HK$29.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
Each | 1+ HK$50.230 10+ HK$36.010 25+ HK$33.540 50+ HK$31.530 100+ HK$29.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ HK$138.180 10+ HK$108.430 25+ HK$103.990 50+ HK$89.600 100+ HK$80.810 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 2MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ HK$29.510 250+ HK$28.690 500+ HK$27.710 | Min: 100 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | - | - | 250MHz | 512KB | 64Pins | - | 49I/O's | - | 272KB | 16Channels | - | 1.71V | 3.6V | -40°C | 85°C | - | - | - | |||||
Each | 1+ HK$161.770 10+ HK$129.140 25+ HK$120.920 50+ HK$116.650 100+ HK$109.820 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 4MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2BL | |||||
Each | 1+ HK$136.050 10+ HK$125.470 25+ HK$114.880 50+ HK$104.290 100+ HK$93.700 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 100Pins | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ HK$104.750 10+ HK$91.660 25+ HK$75.950 50+ HK$68.090 100+ HK$62.850 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 100Pins | TFBGA | 49I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 |