ARM Microcontrollers:
19 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$91.580 10+ HK$75.220 25+ HK$65.350 50+ HK$65.310 100+ HK$65.270 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN-EP | 57I/O's | I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ HK$39.730 10+ HK$31.000 25+ HK$29.130 50+ HK$27.270 100+ HK$25.400 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$64.700 10+ HK$62.350 25+ HK$60.000 50+ HK$57.650 100+ HK$55.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 72Pins | UFBGA | 57I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$62.350 25+ HK$60.000 50+ HK$57.650 100+ HK$55.300 250+ HK$52.950 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 72Pins | UFBGA | 57I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$18.250 10+ HK$18.160 25+ HK$18.070 50+ HK$17.980 100+ HK$17.880 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ HK$17.250 10+ HK$12.880 50+ HK$12.130 100+ HK$11.440 250+ HK$10.700 More Pricing... | Min: 1 / Mult: 1 | RA Family R7FA0 Series RA0E2 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 57I/O's | I2C, Serial, UARTA | 16KB | 15Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | R7FA0 | - | |||||
Each | 1+ HK$62.640 25+ HK$51.540 100+ HK$50.510 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 100Pins | LQFP | 57I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 8Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | - | |||||
Each | 1+ HK$35.350 10+ HK$26.390 25+ HK$24.420 50+ HK$23.310 100+ HK$22.200 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 64Pins | QFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$32.640 10+ HK$20.800 25+ HK$20.770 50+ HK$20.740 100+ HK$20.700 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$70.340 10+ HK$57.430 25+ HK$54.510 50+ HK$52.610 100+ HK$50.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 72Pins | WLCSP | 57I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$56.560 25+ HK$51.380 100+ HK$46.610 260+ HK$45.680 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 128KB | 100Pins | TFBGA | 57I/O's | I2C, I2S, SPI, UART, USART | 36KB | 8Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | - | |||||
Each | 1+ HK$87.630 10+ HK$84.160 25+ HK$80.690 50+ HK$77.220 100+ HK$73.750 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 68Pins | QFN | 57I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ HK$26.180 10+ HK$25.210 25+ HK$24.230 50+ HK$23.260 100+ HK$22.280 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ HK$36.170 25+ HK$29.840 100+ HK$29.250 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 64KB | 100Pins | LQFP | 57I/O's | I2C, SPI, USART, USB | 20KB | 8Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | - | |||||
Each | 1+ HK$62.150 10+ HK$61.640 25+ HK$61.130 50+ HK$60.620 100+ HK$60.110 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN | 57I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ HK$21.320 10+ HK$20.850 25+ HK$20.370 50+ HK$19.900 100+ HK$19.420 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ HK$71.770 10+ HK$70.410 25+ HK$69.040 50+ HK$67.680 100+ HK$66.310 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 68Pins | QFN | 57I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$20.700 250+ HK$19.640 500+ HK$19.500 1000+ HK$19.350 | Min: 100 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$57.430 25+ HK$54.510 50+ HK$52.610 100+ HK$50.670 250+ HK$48.930 More Pricing... | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 72Pins | WLCSP | 57I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - |