ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123144 RoHS | Each | 1+ HK$279.940 5+ HK$244.950 10+ HK$202.960 25+ HK$181.960 50+ HK$167.960 | Min: 1 / Mult: 1 | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | ||||
3008360 RoHS | Each | 1+ HK$289.590 5+ HK$253.390 10+ HK$209.950 25+ HK$188.230 50+ HK$173.750 | Min: 1 / Mult: 1 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | ||||
4587314 | Each | 1+ HK$130.600 10+ HK$113.370 25+ HK$107.520 50+ HK$103.520 100+ HK$99.470 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1MB | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N657xx | ||||
4587316 | Each | 1+ HK$109.320 10+ HK$95.630 25+ HK$90.960 50+ HK$88.050 100+ HK$85.000 | Min: 1 / Mult: 1 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | - | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N655xx | ||||
Each | 1+ HK$105.470 10+ HK$88.620 25+ HK$79.490 50+ HK$79.410 100+ HK$77.830 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 500MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 | |||||
Each | 1+ HK$105.190 10+ HK$82.320 25+ HK$76.890 50+ HK$73.750 100+ HK$71.010 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ HK$109.100 10+ HK$85.380 25+ HK$79.750 50+ HK$76.480 100+ HK$73.640 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 1MB | 112Pins | BGA | 90I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ HK$108.430 10+ HK$82.370 25+ HK$79.000 50+ HK$74.320 100+ HK$69.630 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ HK$120.790 10+ HK$94.530 25+ HK$88.300 50+ HK$84.680 100+ HK$81.540 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ HK$115.140 10+ HK$90.110 25+ HK$84.170 50+ HK$80.720 100+ HK$77.720 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ HK$94.390 10+ HK$79.240 25+ HK$74.680 50+ HK$71.280 100+ HK$68.100 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 400MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 |