EFM32 Family EFM32HG Series Microcontrollers ARM Microcontrollers:
8 Products FoundEFM32 Family EFM32HG Series Microcontrollers ARM Microcontrollers
Based on the powerful ARM® Cortex®-M0+ core, the Happy Gecko family features innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, making it ideal for battery operated applications and other systems requiring high performance and low energy consumption.
- ARM Cortex-M0+ Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 8KB
- Interfaces: Upto 2x USART, Upto 2x SPI, 1x I2S, 1x I2C,
- Temperature range: ?40 to +85 °C
- Upto 37 GPIO
- Connectivity: LEUSB
- AES-128 Cryptography Support
- 3x 16-bit Timer/Counter
- 53 µA/MHz sleep mode
- Applications: Energy, gas, water and smart metering, Health and fitness applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$27.030 10+ HK$23.990 25+ HK$21.890 50+ HK$19.530 100+ HK$18.210 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ HK$34.250 10+ HK$30.780 25+ HK$28.940 50+ HK$27.090 100+ HK$25.240 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 24Pins | QFN-EP | 15I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ HK$42.750 10+ HK$28.860 25+ HK$26.880 50+ HK$25.280 100+ HK$23.680 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ HK$31.900 10+ HK$26.640 25+ HK$24.660 50+ HK$23.430 100+ HK$22.200 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ HK$58.450 10+ HK$43.900 25+ HK$40.940 50+ HK$38.480 100+ HK$36.010 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ HK$26.560 10+ HK$21.380 25+ HK$19.490 50+ HK$18.710 100+ HK$17.920 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 24Pins | QFN | 17I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ HK$33.580 10+ HK$27.710 25+ HK$25.800 50+ HK$24.650 100+ HK$23.500 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 24Pins | QFN | 15I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ HK$56.070 10+ HK$41.760 25+ HK$38.890 50+ HK$36.550 100+ HK$34.200 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | QFP | 37I/O's | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG |