Kinetis L Family KL3x Series Microcontrollers ARM Microcontrollers:
6 Products FoundKinetis L Family KL3x Series Microcontrollers ARM Microcontrollers
Kinetis KL3x MCU family combines ultra-low power performance with a rich suite of analog, communication, timing, and control peripherals for consumer and industrial metering applications.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto 256KB, 64B Flash Cache
- FlexIO for universal or customized serial peripheral emulation
- Interfaces: LPUART, SPI, I²C
- Upto (Configurable) 16-Bit ADC, 12-Bit DAC
- LP timer and DMA support low-power mode operation without waking up the core
- Up to 4-ch. DMA for peripheral and memory servicing
- Integrated temperature sensor
- Applications: Blood glucose meters,Electronic scales,Flow meters,Smart meters,Thermostats
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$67.870 10+ HK$53.890 25+ HK$50.580 50+ HK$48.560 100+ HK$46.670 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$57.270 10+ HK$45.470 25+ HK$42.680 50+ HK$40.980 100+ HK$39.380 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$46.530 10+ HK$35.100 25+ HK$33.050 50+ HK$31.370 100+ HK$29.680 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 8KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$41.140 10+ HK$40.150 25+ HK$39.160 50+ HK$38.170 100+ HK$37.180 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | 54I/O's | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$48.610 10+ HK$32.760 25+ HK$32.640 50+ HK$32.060 100+ HK$31.470 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 100Pins | LQFP | 84I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$42.080 10+ HK$36.820 25+ HK$30.510 50+ HK$27.360 100+ HK$25.250 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART | 4KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||