ARM Microcontrollers:
3,795 Products FoundSAM32 Family SAM 3X Series Microcontrollers ARM Microcontrollers
The Atme SMART SAM3X/A series is a member of the high performance 32-bit ARM Cortex-M3 RISC microcontrollers . It operates at a maximum speed of 84 MHz and features up to 512KB of Flash and up to 100KB of SRAM. The peripheral set includes a High Speed USB Host and Device port with embedded transceiver, an Ethernet MAC, 2 CANs, a High Speed MCI for SDIO/SD/MMC.
- ARM Cortex-M3 revision 2.0 running at up to 84 MHz
- FLASH: Upto 512KB, RAM: Upto 100KB, ROM: Upto 16KB
- Intrefaces: 2x CAN, 2x TWI, Up to 4 USARTs, up to 6 SPIs.
- 12-Bit ADC
- Upto 103 General Purpose Input Output Pins
- Ethernet MAC 10/100 (EMAC) with dedicated DMA
- 12-bit DAC
- Up to 8-channel 16-bit PWM
- Up to 17 peripheral DMA
- Applications: Motor Drive & Control, Lighting, Medical, Security, Industrial, Automotive
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$34.120 10+ HK$31.780 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ HK$42.440 10+ HK$28.270 25+ HK$26.340 50+ HK$22.240 100+ HK$20.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$11.750 50+ HK$10.410 100+ HK$9.060 500+ HK$7.200 1000+ HK$6.280 More Pricing... | Min: 5 / Mult: 5 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ HK$22.610 10+ HK$22.560 25+ HK$22.500 50+ HK$19.600 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ HK$71.250 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$92.190 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 120MHz | 2MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$25.150 | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | - | Surface Mount | Kinetis | L Series | - | |||||
Each | 1+ HK$217.590 10+ HK$170.240 25+ HK$162.600 50+ HK$154.010 100+ HK$145.420 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | 32 bit | - | 216MHz | 2MB | 216Pins | TFBGA | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ HK$60.970 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$24.400 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, SPI, UART, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$62.560 10+ HK$60.290 25+ HK$58.020 50+ HK$50.180 100+ HK$48.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 100Pins | LQFP | 81I/O's | I2C, I2S, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ HK$172.460 10+ HK$137.850 25+ HK$129.220 50+ HK$128.170 100+ HK$127.110 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ HK$34.330 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$45.210 10+ HK$34.610 25+ HK$31.980 50+ HK$30.500 100+ HK$29.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ HK$43.790 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | - | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ HK$80.230 10+ HK$78.320 25+ HK$76.400 50+ HK$63.310 100+ HK$62.330 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 144Pins | BGA | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$60.970 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$102.180 10+ HK$80.310 25+ HK$74.890 50+ HK$73.000 100+ HK$71.100 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | TFBGA | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32H7 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$62.590 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$41.920 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$33.100 | Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 64Pins | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | - | 85°C | - | Surface Mount | XMC | XMC42xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$9.060 500+ HK$7.200 1000+ HK$6.280 2000+ HK$6.110 | Min: 100 / Mult: 5 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ HK$47.930 10+ HK$46.260 25+ HK$44.590 50+ HK$36.490 100+ HK$35.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ HK$38.150 10+ HK$29.020 25+ HK$26.720 50+ HK$22.290 100+ HK$21.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 64Pins | TFBGA | 51I/O's | I2C, I2S, SPI, USART | 20KB | 15Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ HK$60.970 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - |