TLE989x Family TLE98932QT Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of TLE989x Family TLE98932QT Series Microcontrollers ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$82.120 10+ HK$63.460 25+ HK$60.500 50+ HK$56.520 100+ HK$52.530 More Pricing... | Min: 1 / Mult: 1 | TLE989x Family TLE98932QT Series Microcontrollers | ARM Cortex-M3 | 32 bit | 60MHz | 256KB | 48Pins | TQFP-EP | 8I/O's | CANFD, SPI, UART | 32KB | 8Channels | 12Bit | 5.5V | 28V | -40°C | 175°C | Surface Mount | TLE989x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$63.460 25+ HK$60.500 50+ HK$56.520 100+ HK$52.530 250+ HK$50.230 More Pricing... | Min: 10 / Mult: 1 | TLE989x Family TLE98932QT Series Microcontrollers | ARM Cortex-M3 | 32 bit | 60MHz | 256KB | 48Pins | TQFP-EP | 8I/O's | CANFD, SPI, UART | 32KB | 8Channels | 12Bit | 5.5V | 28V | -40°C | 175°C | Surface Mount | TLE989x | AEC-Q100 |