ARM Microcontrollers:
3,828 Products FoundFind a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$57.860 10+ HK$44.620 25+ HK$41.260 50+ HK$35.520 100+ HK$33.890 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$47.020 10+ HK$36.170 25+ HK$33.460 50+ HK$28.970 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | VFQFPN | - | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$82.220 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$124.700 10+ HK$119.820 25+ HK$114.940 50+ HK$99.060 100+ HK$94.670 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$66.110 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$54.670 10+ HK$53.840 25+ HK$53.010 50+ HK$46.970 100+ HK$46.220 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$104.150 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$53.110 10+ HK$40.860 25+ HK$37.820 50+ HK$37.270 100+ HK$36.710 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$77.600 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$50.890 10+ HK$47.190 25+ HK$43.740 50+ HK$36.210 100+ HK$35.240 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | |||||
Each | 1+ HK$32.830 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$86.080 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$112.210 10+ HK$106.770 25+ HK$101.320 50+ HK$81.500 100+ HK$79.790 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$77.270 10+ HK$60.180 25+ HK$55.900 50+ HK$46.030 100+ HK$44.690 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$40.100 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$88.450 10+ HK$69.630 25+ HK$69.070 50+ HK$61.660 100+ HK$61.160 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 512KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$95.680 10+ HK$92.170 25+ HK$88.660 50+ HK$85.140 100+ HK$81.630 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 512KB | - | - | 144Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$128.400 10+ HK$102.260 25+ HK$100.700 50+ HK$86.100 | Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each | 1+ HK$107.070 10+ HK$101.850 25+ HK$96.630 50+ HK$91.410 100+ HK$86.190 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | - | 168MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$61.220 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 512KB | - | - | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ HK$29.780 10+ HK$22.480 25+ HK$20.640 50+ HK$17.670 100+ HK$16.760 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$8.480 50+ HK$7.780 100+ HK$7.070 500+ HK$6.120 1000+ HK$6.110 More Pricing... | Min: 5 / Mult: 5 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 16KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ HK$99.540 10+ HK$95.100 25+ HK$90.650 50+ HK$77.580 100+ HK$73.580 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ HK$125.110 10+ HK$121.780 25+ HK$118.450 50+ HK$115.120 100+ HK$111.790 | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each | 1+ HK$109.170 10+ HK$82.940 25+ HK$79.490 50+ HK$66.300 100+ HK$66.190 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||