ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$30.370 10+ HK$22.930 25+ HK$21.050 50+ HK$20.020 100+ HK$18.990 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 24KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | |||||
Each | 1+ HK$29.680 10+ HK$22.570 25+ HK$19.640 50+ HK$19.150 100+ HK$18.660 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 24KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100XL | |||||
Each | 1+ HK$31.730 10+ HK$29.890 25+ HK$28.040 50+ HK$26.190 100+ HK$24.340 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 24KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ HK$37.730 10+ HK$23.100 25+ HK$21.870 50+ HK$20.930 100+ HK$19.980 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 24KB | 32Pins | HVQFN | 28I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 |