ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$65.650 10+ HK$63.290 25+ HK$62.410 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 180Pins | TFBGA | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ HK$76.210 10+ HK$73.190 25+ HK$70.170 50+ HK$67.150 100+ HK$64.130 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 144Pins | LQFP | 83I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ HK$104.750 10+ HK$91.660 25+ HK$75.950 50+ HK$68.090 100+ HK$62.850 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 100Pins | TFBGA | 49I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ HK$138.470 10+ HK$121.160 25+ HK$100.390 50+ HK$90.010 100+ HK$83.080 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 256Pins | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ HK$80.890 10+ HK$78.240 25+ HK$75.590 50+ HK$72.940 100+ HK$70.290 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 180Pins | TFBGA | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 |