Microprocessors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$238.470 10+ HK$194.980 25+ HK$182.410 50+ HK$172.060 100+ HK$161.710 | Min: 1 / Mult: 1 | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | 64KB | MAPBGA | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, USART, USB | 87I/O's | 32 bit | Surface Mount | -40°C | 85°C | MCF544x | Coldfire V4 | |||||
Each | 1+ HK$227.570 5+ HK$205.660 10+ HK$183.750 25+ HK$172.820 50+ HK$166.310 | Min: 1 / Mult: 1 | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | - | MAPBGA | 256Pins | 1.35V | 1.65V | 240MHz | I2C, SPI, SSI, UART, USB | 93I/O's | 32 bit | Surface Mount | 0°C | 70°C | MCF544x | Coldfire V4 | |||||
Each | 1+ HK$583.700 5+ HK$526.140 10+ HK$488.010 25+ HK$465.160 | Min: 1 / Mult: 1 | - | 1Cores | 64KB | BGA | 388Pins | 3V | 3.6V | 200MHz | I2C, UART, DMA | 99I/O's | 32 bit | Surface Mount | 0°C | 70°C | MCF547x | Coldfire V4 | |||||
Each | 1+ HK$583.390 5+ HK$525.860 10+ HK$487.750 25+ HK$464.920 | Min: 1 / Mult: 1 | Coldfire V4 Family MCF540x Series Microprocessors | 1Cores | - | FQFP | 208Pins | 3V | 3.3V | - | I2C, UART | 16I/O's | 32 bit | Surface Mount | -40°C | 85°C | MCF540x | Coldfire V4 | |||||
Each | 1+ HK$465.270 5+ HK$419.390 10+ HK$389.000 25+ HK$370.790 | Min: 1 / Mult: 1 | - | 1Cores | 24KB | FQFP | 208Pins | 1.65V | 1.95V | 162MHz | I2C, UART | 16I/O's | 32 bit | Surface Mount | 0°C | 70°C | MCF540x | Coldfire V4 | |||||
Each | 1+ HK$808.250 5+ HK$728.550 10+ HK$675.750 25+ HK$644.110 | Min: 1 / Mult: 1 | - | 1Cores | - | BGA | 388Pins | 3V | 3.6V | - | I2C, UART, DMA | - | 32 bit | Surface Mount | -40°C | 85°C | MCF548x | Coldfire V4 |