More - Integrated Circuits:
607 Products FoundView
Buyer
Engineer
Manufacturer
PCI IC Type
SRAM Type
UART IC Type
LVDS IC Type
FPGA Type
Video Switching Configuration
Audio Control Type
IC Type
Silicon Manufacturer
DRAM Type
Flash Memory Type
Sensor Output Type
USB IC Type
Ballast Controller Type
CAN Interface IC Type
Battery Management Function
DSP Type
Memory Type
Crosspoint Switch Type
Control Mode
Device Type
Bridge Type
IC Function
Memory Controller Type
Battery Type
IC Output Type
Memory Density
No. of CPU Cores
Gate Driver Type
Framer-Mapper Function
Sensing Distance
Device Core
Battery Protection
Core Architecture
Input Voltage
Interface Applications
PCI Express Base Spec
USB Standard
Accuracy
No. of Logic Cells
Output Current
IC Interface Type
Supported Standards
No. of Bits
Memory Configuration
Output Current Max
Battery Charge Voltage
Control Interface
Core Sub-Architecture
Output Option
Driver Configuration
Measured Temperature Min
Data Rate Max
Sensor Case Style
No. of Channels
Clock Frequency
Supply Voltage Range
Cross Talk
No. of Multipliers / Dividers
Audio IC Case Style
Silicon Core Number
Measured Temperature Max
Communication Mode
Charge Current
IC Package Type
Fixed Output Voltage Nom
Power Switch Type
Controller IC Case Style
External Pass Device
Interface Case Style
Program Memory Size
Operating Frequency Max
IC Case / Package
Speed Grade
Sensor Case / Package
Silicon Family Name
Duty Cycle (%)
Embedded Interface Type
Adjustable Output Voltage Min
No. of Amplifiers
Supply Voltage Min
No. of Outputs
Interfaces
No. of Pins
Protocol Supported
Core Supply Voltage
Adjustable Output Voltage Max
Input Voltage Min
No. of MIPS
For Use With
Data Rate
Output Voltage
No.of User I/Os
Supply Voltage Max
No. of Receivers
Clock Frequency Max
No. of Cells
Data Bus Width
Digital IC Case
DSC Case Style
Process Technology
Input Level
Kit Contents
Input Voltage Max
No. of I/O's
No. of Drivers
Input Type
No. of Ports
Switching Frequency
Access Time
Supply Voltage Nom
Output Level
Isolation IC Type
Topology
No. of Cores
Source Current
RAM Memory Size
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
ADC Channels
IC Mounting
Operating Temperature Max
Output Interface
Isolation Voltage
ESD Protection
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4242947 | SEMTECH | Each | 1+ HK$5,495.690 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4382015 RoHS | Each | 1+ HK$45.230 10+ HK$34.640 25+ HK$31.900 50+ HK$30.450 100+ HK$28.990 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$117.680 | - | - | - | - | - | - | - | - | - | Mobile LPDDR | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32M x 32bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VFBGA | - | - | - | - | - | - | - | - | - | - | 90Pins | - | - | - | - | - | - | - | - | - | - | - | 200MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.8V | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ HK$154.650 | - | - | - | - | - | - | - | - | - | DDR4 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256M x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | FBGA | - | - | - | - | - | - | - | - | - | - | 96Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.2V | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 95°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$16.050 10+ HK$11.790 50+ HK$10.730 100+ HK$9.570 250+ HK$9.010 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VFBGA | - | - | - | - | - | - | - | 800mV | - | I2C, SMBus | 36Pins | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | 24I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ HK$1,439.400 | - | - | - | - | - | - | - | - | - | - | 3D TLC NAND | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 128GB | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | - | - | - | - | - | - | - | 2.7V | - | - | 153Pins | - | - | - | - | - | - | - | - | - | 3.6V | - | 200MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 105°C | - | - | - | - | - | - | - | - | - | - | - | - | EM-30 Series | - | ||||||
Each | 1+ HK$93.440 10+ HK$84.100 25+ HK$79.120 50+ HK$73.510 100+ HK$68.530 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | - | ||||||