InnoSwitch-EP Series AC / DC Off Line Converters:
10 Products FoundInnoSwitch-EP Series AC / DC Off Line Converters
The InnoSwitch-EP family of ICs dramatically simplify the development & manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP family incorporate both primary & secondary controllers,with sense elements & a safety-rated feedback mechanism into a single IC.
- Incorporates flyback controller, 725 V / 900 V MOSFET
- Incorporates secondary-side sensing and synchronous rectification driver
- FluxLink integrated, HIPOT-isolated, feedback link
- Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
- Exceptional CV accuracy, independent of transformer design or external components
- <10 mW="" no-load="" at="" 230="" VAC="" when="" supplied="" by="" transformer="" bias="" winding<=""/>
- Primary sensed output OVP
- Secondary sensed output OCP to zero output voltage
- 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
- Applications: Appliance & Unstable main Voltage, Meters & Industrial,Motor drive/control
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$15.200 10+ HK$14.340 50+ HK$13.480 100+ HK$12.600 250+ HK$11.980 More Pricing... | Total:HK$15.20 Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 725V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$12.600 250+ HK$11.980 500+ HK$11.370 1000+ HK$10.740 2500+ HK$10.530 | Total:HK$1,260.00 Min: 100 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 725V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$13.260 10+ HK$12.520 50+ HK$11.780 100+ HK$11.040 250+ HK$10.470 More Pricing... | Total:HK$13.26 Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 725V | 645µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$16.940 10+ HK$16.000 50+ HK$15.060 100+ HK$14.120 250+ HK$13.410 More Pricing... | Total:HK$16.94 Min: 1 / Mult: 1 | 85VAC | - | 484VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 900V | 740µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$14.120 250+ HK$13.410 500+ HK$12.700 1000+ HK$11.980 2500+ HK$11.750 | Total:HK$1,412.00 Min: 100 / Mult: 1 | 85VAC | 85V | 484VAC | 484V | eSOP | eSOP | 16Pins | 20W | 20W | Flyback | Isolated | 900V | 740µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$14.280 10+ HK$13.490 50+ HK$12.690 100+ HK$11.890 250+ HK$11.290 More Pricing... | Total:HK$14.28 Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 725V | 790µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$11.040 250+ HK$10.470 500+ HK$9.900 1000+ HK$9.320 2500+ HK$9.140 | Total:HK$1,104.00 Min: 100 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 725V | 645µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$11.890 250+ HK$11.290 500+ HK$10.690 1000+ HK$10.090 2500+ HK$9.890 | Total:HK$1,189.00 Min: 100 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 725V | 790µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | ||||
Each | 1+ HK$13.360 10+ HK$12.650 50+ HK$11.920 100+ HK$11.290 250+ HK$10.780 More Pricing... | Total:HK$13.36 Min: 1 / Mult: 1 | - | - | - | - | - | eSOP | - | - | - | Flyback | Isolated | - | - | - | Surface Mount | - | - | InnoSwitch-EP Series | |||||
Each | 1+ HK$16.120 10+ HK$15.270 50+ HK$14.390 100+ HK$13.620 250+ HK$13.010 More Pricing... | Total:HK$16.12 Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 725V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-EP Series | |||||