5.5V Battery Charger ICs:

3 Products Found

element14 offers an exclusive range of battery charger ICs that have multiple low-power modes to help maximize battery runtime and stand-by time for maximum charge. The batteries also come instantly ready for use.

Battery charger ICs are available in Li-ion, Li-polymer, NiMH, and NiCd, and other battery chemistries. The versatility of modern ICs with advanced features such as multi-stage charging algorithms, temperature monitoring, and overcurrent protection. allows them to be optimized for different applications. Many variants of battery charger ICs provide programmable charging parameters. The evolution of battery charger ICs is towards higher power density, smaller form factors, and improved efficiency. The latest generations feature USB Power Delivery support, wireless charging capabilities, and sophisticated battery health monitoring systems.

Battery charger ICs Improve battery lifetime, runtime, and charge time. They are essential components in modern electronic devices. Engineers can shrink their designs and overall solution size by using power-dense battery charger ICs that support any charging topology and input source. 

Show More
View
Buyer
Engineer
Manufacturer
Battery Type
Input Voltage
Battery Charge Voltage
Charge Current
IC Case / Package
No. of Pins
No. of Cells
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2800057

RoHS

Each
1+
HK$39.610
10+
HK$35.770
50+
HK$34.100
100+
HK$33.970
250+
HK$33.900
More Pricing...
Min: 1 / Mult: 1
NiCd, NiMH
5.5V
5.5V
-
NSOIC
16Pins
2Cells
-40°C
85°C
Surface Mount
3264731

RoHS

Each
1+
HK$69.960
10+
HK$54.340
60+
HK$47.520
120+
HK$45.540
300+
HK$43.240
More Pricing...
Min: 1 / Mult: 1
Li-Ion
36V
5.5V
1A
TQFN-EP
28Pins
1Cells
-40°C
125°C
Surface Mount
2516705

RoHS

Each
1+
HK$47.990
10+
HK$36.780
75+
HK$31.430
150+
HK$30.190
300+
HK$29.160
More Pricing...
Min: 1 / Mult: 1
NiMH
5.5V
5.5V
4A
TDFN
10Pins
1Cells
-40°C
85°C
Surface Mount
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM