19V Battery Charger ICs:

3 Products Found

element14 offers an exclusive range of battery charger ICs that have multiple low-power modes to help maximize battery runtime and stand-by time for maximum charge. The batteries also come instantly ready for use.

Battery charger ICs are available in Li-ion, Li-polymer, NiMH, and NiCd, and other battery chemistries. The versatility of modern ICs with advanced features such as multi-stage charging algorithms, temperature monitoring, and overcurrent protection. allows them to be optimized for different applications. Many variants of battery charger ICs provide programmable charging parameters. The evolution of battery charger ICs is towards higher power density, smaller form factors, and improved efficiency. The latest generations feature USB Power Delivery support, wireless charging capabilities, and sophisticated battery health monitoring systems.

Battery charger ICs Improve battery lifetime, runtime, and charge time. They are essential components in modern electronic devices. Engineers can shrink their designs and overall solution size by using power-dense battery charger ICs that support any charging topology and input source. 

Show More
View
Buyer
Engineer
Manufacturer
Battery Type
Input Voltage
Battery Charge Voltage
Charge Current
IC Case / Package
No. of Pins
No. of Cells
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3594408

RoHS

Each
1+
HK$36.910
10+
HK$28.040
25+
HK$25.820
100+
HK$23.350
490+
HK$20.880
More Pricing...
Min: 1 / Mult: 1
Li-Ion, Li-Pol
19V
12V
3.5A
FC2QFN
32Pins
1Cells
-40°C
85°C
Surface Mount
3585376

RoHS

Each
1+
HK$43.000
10+
HK$29.510
25+
HK$28.080
100+
HK$26.640
490+
HK$25.320
More Pricing...
Min: 1 / Mult: 1
Li-Ion, Li-Pol
19V
12V
5.5A
FC2QFN
32Pins
1Cells
-40°C
85°C
Surface Mount
4027922

RoHS

Each
1+
HK$160.570
10+
HK$115.020
52+
HK$112.760
104+
HK$110.510
260+
HK$109.050
More Pricing...
Min: 1 / Mult: 1
Lead Acid, Li-Ion, Li-Pol, NiCd, NiMH
19V
4.2V
3A
QFN-EP
38Pins
10Cells
0°C
85°C
Surface Mount
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM