Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
250+ | HK$38.110 |
750+ | HK$34.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
HK$9,527.50
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL94208IRZ-T7A
Order Code3534545
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Current
No. of Cells6Cells
Shutdown Current1µA
IC Case / PackageQFN
No. of Pins32Pins
Supply Voltage Min8V
Supply Voltage Max26.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4- to 6-cell li-ion battery Management IC in 32 pin QFN package
- Features an analogue front end with overcurrent protection for multi-cell Li-ion battery packs
- Software selectable overcurrent protection levels and variable protect detection times
- Automatic FET turn-off and cell balance disable on reaching external internal temperature limit
- Automatic cell balance turn off on IC over-temperature
- Integrated charge/discharge FET drive circuitry
- Internal cell balancing FETs handle up to 200mA of balancing current for each cell
- Sleep operation with negative or positive edge wake-up
- Less than 10µA sleep mode
Technical Specifications
Battery Type
Li-Ion
No. of Cells
6Cells
IC Case / Package
QFN
Supply Voltage Min
8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Battery Protection
Over Current
Shutdown Current
1µA
No. of Pins
32Pins
Supply Voltage Max
26.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001