4 Wire, SPI Battery Supervisor & Monitor ICs:

2 Products Found

element14’s exclusive range of Battery Supervisor and Monitor ICs has several applications, including energy storage systems, medical devices, power tools, and consumer electronics.

Battery Supervisor and Monitor ICs protect batteries from overcharging, overcurrent, deep discharge and other issues. These enhance battery longevity and reliability. Advanced battery supervisor ICs have numerous features such as real-time voltage and current monitoring, fault detection, and temperature protection. It is important to select the right IC for accurate battery performance data and safeguarding against failures, thereby boosting system efficiency.

To ensure correct operation, most microprocessor-based systems require supervision during power-up and power-down, and when entering or exiting shutdown or sleep mode. 

Show More
View
Buyer
Engineer
Manufacturer
Battery Type
Interfaces
No. of Cells
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4027977

RoHS

Each
1+
HK$118.720
10+
HK$82.500
25+
HK$73.070
100+
HK$63.630
250+
HK$61.480
More Pricing...
Min: 1 / Mult: 1
Li-Ion
4 Wire, SPI
6Cells
8V
30V
LQFP
48Pins
-40°C
105°C
Surface Mount
-
4338986

RoHS

Each
1+
HK$93.150
10+
HK$81.500
25+
HK$67.530
100+
HK$60.550
250+
HK$55.890
More Pricing...
Min: 1 / Mult: 1
Multi-Chemistry
4 Wire, SPI
16Cells
11V
85V
SSLFCSP-EP
64Pins
-40°C
125°C
Surface Mount
AEC-Q100
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM