Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Integrated Adjustable POL Converters
                                                                                                    Print Page

                                                                                                    RRM12120-B40

                                                                                                    Power Module, Buck (Step Down), Module, 4.75 V to 15 V in, 1.25 MHz, 450 mV to 3.3 V / 20A Out

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS RRM12120-B40
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRRM12120-B40
                                                                                                    Order Code4312891
                                                                                                    Product RangeRRM12120 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    147 In Stock

                                                                                                    Need more?

                                                                                                    147 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$219.230
                                                                                                    10+HK$158.650
                                                                                                    25+HK$154.600
                                                                                                    50+HK$150.540
                                                                                                    100+HK$146.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$219.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRRM12120-B40
                                                                                                    Order Code4312891
                                                                                                    Product RangeRRM12120 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC / DC Converter TypeBGA-130, Module
                                                                                                    Input Voltage Min4.75V
                                                                                                    Input Voltage Max15V
                                                                                                    No. of Outputs1 Output
                                                                                                    DC / DC Converter IC CaseBGA
                                                                                                    No. of Pins130Pins
                                                                                                    Output Current20A
                                                                                                    Output Voltage Min450mV
                                                                                                    Output Voltage Max3.3V
                                                                                                    Switching Frequency1.25MHz
                                                                                                    TopologyBuck (Step Down)
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeRRM12120 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-130, Module

                                                                                                    Input Voltage Max

                                                                                                    15V

                                                                                                    DC / DC Converter IC Case

                                                                                                    BGA

                                                                                                    Output Current

                                                                                                    20A

                                                                                                    Output Voltage Max

                                                                                                    3.3V

                                                                                                    Topology

                                                                                                    Buck (Step Down)

                                                                                                    Product Range

                                                                                                    RRM12120 Series

                                                                                                    Input Voltage Min

                                                                                                    4.75V

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    No. of Pins

                                                                                                    130Pins

                                                                                                    Output Voltage Min

                                                                                                    450mV

                                                                                                    Switching Frequency

                                                                                                    1.25MHz

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423190
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.