Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP022415DP..
Order Code1164327
DC / DC Converter TypeDIP
Input Voltage Min21.6V
Input Voltage Max26.4V
No. of Outputs2 Output
DC / DC Converter IC CaseDIP
No. of Pins7Pins
Output Current66mA
Output Voltage Nom15V
Switching Frequency800kHz
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
DC / DC Converter Type
DIP
Input Voltage Max
26.4V
DC / DC Converter IC Case
DIP
Output Current
66mA
Switching Frequency
800kHz
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Input Voltage Min
21.6V
No. of Outputs
2 Output
No. of Pins
7Pins
Output Voltage Nom
15V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897