SCALE-2+ Series Gate Drivers:
8 Products FoundSCALE-2+ Series Gate Drivers
The SCALE™-2+ chip set is most recent innovation within its SCALE™ family. New SCALE™-2+ technology enables soft shutdown (SSD) by 2SC0106T and advanced active clamping (A2C) or dynamic advanced active clamping (DA2C) by 2SC0115T. Features implemented in all existing popular gate driver cores, delivering upwards compatible, lead-free versions with improved EMC performance.
- Available in gate drivers with IGBT blocking voltages from 600V up to 4.5kV
- Very fast >10ns
- Very low Jitter 1n
- High di/dt ruggedness
- Integrated secondary side voltage controller
- +15V gate-Emitter clamping
- Lower IGBT Short Circuit energy
- Programmable full bride or direct mode
- Reinforced galvanic isolation according to IEC60664-1
- Applications: Motor drives, UPS, Photovoltaic, Medical, Welding, Railway, Wind, electric vehicles
View
Buyer
Engineer
Manufacturer
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
IC Case / Package
IC Mounting
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$819.620 5+ HK$786.830 10+ HK$754.030 25+ HK$524.520 | Min: 1 / Mult: 1 | 2Channels | Isolated | High Side and Low Side | IGBT, MOSFET | Module | Surface Mount | 35A | 35A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 70ns | SCALE-2+ Series | |||||
Each | 1+ HK$819.460 5+ HK$715.810 10+ HK$612.150 25+ HK$563.480 | Min: 1 / Mult: 1 | 2Channels | - | High Side and Low Side | IGBT | Module | - | 35A | 35A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 70ns | SCALE-2+ Series | |||||
Each | 1+ HK$819.620 5+ HK$786.830 10+ HK$754.030 25+ HK$524.520 | Min: 1 / Mult: 1 | 2Channels | Isolated | High Side and Low Side | IGBT, MOSFET | Module | Surface Mount | 35A | 35A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 70ns | SCALE-2+ Series | |||||
Each | 1+ HK$437.140 5+ HK$419.310 10+ HK$401.470 25+ HK$348.650 50+ HK$308.690 | Min: 1 / Mult: 1 | 2Channels | Isolated | High Side and Low Side | IGBT | Module | Surface Mount | 8A | 8A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 65ns | SCALE-2+ Series | |||||
Each | 1+ HK$235.840 10+ HK$216.930 25+ HK$195.020 50+ HK$173.110 100+ HK$155.230 | Min: 1 / Mult: 1 | 2Channels | Isolated | Half Bridge | IGBT | Module | Surface Mount | 6A | 6A | 14.5V | 15.5V | -40°C | 105°C | 75ns | 75ns | SCALE-2+ Series | |||||
Each | 1+ HK$437.140 5+ HK$419.640 10+ HK$402.130 25+ HK$349.680 50+ HK$303.820 | Min: 1 / Mult: 1 | 2Channels | Isolated | High Side and Low Side | IGBT | Module | Surface Mount | 8A | 8A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 65ns | SCALE-2+ Series | |||||
Each | 1+ HK$437.140 5+ HK$419.640 10+ HK$402.130 25+ HK$349.680 50+ HK$290.690 | Min: 1 / Mult: 1 | 2Channels | Isolated | High Side and Low Side | IGBT | Module | Through Hole | 8A | 8A | 14.5V | 15.5V | -40°C | 85°C | 75ns | 65ns | SCALE-2+ Series | |||||
Each | 1+ HK$294.770 5+ HK$282.980 10+ HK$271.180 25+ HK$224.160 50+ HK$193.210 | Min: 1 / Mult: 1 | 2Channels | Isolated | High Side and Low Side | IGBT | Module | Surface Mount | 15A | 15A | 14.5V | 15.5V | -40°C | 105°C | 80ns | 65ns | SCALE-2+ Series |