36V Hot Swap Controllers:

14 Products Found

element14 offers a comprehensive range of hot swap controllers from industry-leading manufacturers, featuring solutions for both low and high voltage applications, with options for I²C programmability and advanced diagnostic capabilities.

Hot-swap controllers are integrated circuits that manage how electronic cards and boards are inserted into the live system backplane. The controller's purpose is to control the inrush current and isolate faults. These controllers are crucial components in power management systems, protecting both the system and its components.

As the hot swap board is plugged into the system, the controller detects the power and gently ramps up the board’s capacitors to avoid sparking at the connectors, system resets, backplane supply glitches, and other associated malfunctions that the insertion may cause.

Applications span data centers and telecommunications equipment to industrial automation systems. Hot swapping is applicable to servers, communication equipment, medical equipment, and other equipment used for critical applications where shutting down a system cannot be allowed or would cause undesired effects. The swapping is usually done when replacing faulty units, upgrading, or repairing equipment.

Key benefits include enhanced system reliability and uptime, reduced maintenance costs, protection against short circuits and overload conditions, safe live system servicing, and extended equipment lifespan. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Power Switch
IC Mounting
IC Function
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4025897

RoHS

Each
1+
HK$32.250
Min: 1 / Mult: 1
1Channels
2.7V
36V
QFN
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
85°C
-
4025890

RoHS

Each
1+
HK$81.040
10+
HK$54.970
37+
HK$45.720
111+
HK$40.020
259+
HK$36.950
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
MSOP
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
125°C
-
4025760

RoHS

Each
1+
HK$51.300
10+
HK$40.120
25+
HK$39.870
100+
HK$31.980
300+
HK$30.340
More Pricing...
Min: 1 / Mult: 1
1Channels
10.8V
36V
TSSOP
16Pins
External
Surface Mount
Positive High Voltage Hot Swap Controller
0°C
70°C
-
4025888

RoHS

Each
1+
HK$81.040
10+
HK$54.970
37+
HK$45.720
111+
HK$40.020
259+
HK$36.950
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
MSOP
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
125°C
-
4025892

RoHS

Each
1+
HK$85.840
10+
HK$58.460
37+
HK$48.740
111+
HK$42.740
259+
HK$39.920
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
MSOP
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
125°C
AEC-Q100
4025889

RoHS

Each
1+
HK$85.640
10+
HK$58.320
37+
HK$48.620
111+
HK$42.640
259+
HK$39.820
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
MSOP
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
125°C
AEC-Q100
4025886

RoHS

Each
1+
HK$66.010
10+
HK$44.220
37+
HK$36.480
111+
HK$31.710
259+
HK$28.840
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
MSOP
12Pins
External
Surface Mount
Micropower Hot Swap Controller
0°C
70°C
-
4025895

RoHS

Each
1+
HK$73.420
10+
HK$49.480
37+
HK$40.990
111+
HK$35.760
259+
HK$32.620
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
MSOP
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
85°C
-
4025894

RoHS

Each
1+
HK$73.420
10+
HK$49.480
37+
HK$40.990
111+
HK$35.760
259+
HK$32.620
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
MSOP
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
85°C
-
4025761

RoHS

Each
1+
HK$70.780
10+
HK$47.620
25+
HK$41.570
100+
HK$34.740
300+
HK$30.810
More Pricing...
Min: 1 / Mult: 1
1Channels
10.8V
36V
TSSOP
16Pins
MOSFET
Surface Mount
Positive High Voltage Hot Swap Controller with Open-Circuit Detect
-40°C
85°C
-
4025887

RoHS

Each
1+
HK$53.110
10+
HK$40.860
25+
HK$29.100
121+
HK$29.020
363+
HK$28.440
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
QFN
12Pins
External
Surface Mount
Micropower Hot Swap Controller
0°C
70°C
-
4025896

RoHS

Each
1+
HK$73.240
10+
HK$49.360
25+
HK$43.140
121+
HK$35.320
363+
HK$32.230
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
QFN
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
85°C
-
4025893

RoHS

Each
1+
HK$81.040
10+
HK$54.970
25+
HK$48.170
121+
HK$39.640
363+
HK$36.950
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
QFN
12Pins
External
Surface Mount
Micropower Hot Swap Controller
-40°C
125°C
-
4025885

RoHS

Each
1+
HK$66.010
10+
HK$44.220
37+
HK$36.480
111+
HK$31.710
259+
HK$28.840
More Pricing...
Min: 1 / Mult: 1
1Channels
2.7V
36V
MSOP
12Pins
External
Surface Mount
Hot Swap Controller
0°C
70°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM