Supervisors & Monitors:

12 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1106654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.440
500+
HK$4.050
1000+
HK$3.390
2500+
HK$3.070
5000+
HK$2.890
Min: 100 / Mult: 1
2.7V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
1106654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.390
10+
HK$6.010
100+
HK$4.440
500+
HK$4.050
1000+
HK$3.390
More Pricing...
Min: 1 / Mult: 1
2.7V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
3535121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.880
10+
HK$4.270
100+
HK$3.540
500+
HK$3.170
1000+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
2.9V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
3535121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.540
500+
HK$3.170
1000+
HK$2.930
2500+
HK$2.730
5000+
HK$2.710
Min: 100 / Mult: 1
2.9V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
3534841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.560
10+
HK$7.780
100+
HK$6.250
500+
HK$5.330
1000+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
4.5V
1Monitors
1V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
400ms
-40°C
85°C
XC6122
3534796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.470
10+
HK$7.790
100+
HK$6.260
500+
HK$5.230
1000+
HK$4.370
More Pricing...
Min: 1 / Mult: 1
2.7V
1Monitors
1.6V
5V
Manual, Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
400ms
-40°C
85°C
XC6101
3534841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.250
500+
HK$5.330
1000+
HK$4.490
3000+
HK$4.090
Min: 100 / Mult: 1
4.5V
1Monitors
1V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
400ms
-40°C
85°C
XC6122
3534796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.260
500+
HK$5.230
1000+
HK$4.370
3000+
HK$4.060
Min: 100 / Mult: 1
2.7V
1Monitors
1.6V
5V
Manual, Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
400ms
-40°C
85°C
XC6101
3534860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.980
10+
HK$3.950
100+
HK$2.850
500+
HK$2.470
1000+
HK$1.580
More Pricing...
Min: 5 / Mult: 5
2.7V
1Monitors
700mV
6V
Manual, Active-Low, Open-Drain
SSOT-24
4Pins
Surface Mount
400ms
-40°C
85°C
XC6127
3535118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$6.900
100+
HK$4.530
500+
HK$4.100
1000+
HK$3.680
More Pricing...
Min: 1 / Mult: 1
2.5V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
3534860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.850
500+
HK$2.470
1000+
HK$1.580
5000+
HK$1.480
10000+
HK$1.460
Min: 100 / Mult: 1
2.7V
1Monitors
700mV
6V
Manual, Active-Low, Open-Drain
SSOT-24
4Pins
Surface Mount
400ms
-40°C
85°C
XC6127
3535118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.530
500+
HK$4.100
1000+
HK$3.680
2500+
HK$3.150
5000+
HK$2.730
Min: 100 / Mult: 1
2.5V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM