Supervisors & Monitors:

39 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2512391

RoHS

Each
1+
HK$45.870
10+
HK$30.920
46+
HK$30.640
138+
HK$28.230
276+
HK$27.090
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
WSOIC
16Pins
Surface Mount
610ms
0°C
70°C
2519405

RoHS

Each
1+
HK$49.930
10+
HK$42.460
25+
HK$39.630
100+
HK$36.800
300+
HK$35.210
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
0°C
70°C
2519318

RoHS

Each
1+
HK$49.740
10+
HK$37.570
50+
HK$33.460
100+
HK$31.650
250+
HK$29.510
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
2519327

RoHS

Each
1+
HK$54.500
10+
HK$41.020
25+
HK$40.980
100+
HK$40.940
300+
HK$38.600
More Pricing...
Min: 1 / Mult: 1
2.55V
1Monitors
1V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2518598

RoHS

Each
1+
HK$49.000
10+
HK$37.650
50+
HK$32.800
100+
HK$30.910
250+
HK$29.020
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low, Open-Drain, Push-Pull
DIP
8Pins
Through Hole
610ms
0°C
70°C
2519489

RoHS

Each
1+
HK$51.130
10+
HK$36.500
25+
HK$33.380
100+
HK$30.250
300+
HK$30.090
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
0°C
70°C
2512301

RoHS

Each
1+
HK$65.850
10+
HK$50.970
50+
HK$44.970
100+
HK$43.160
250+
HK$41.190
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
DIP
8Pins
Through Hole
610ms
-40°C
85°C
2519391

RoHS

Each
1+
HK$67.570
10+
HK$48.420
25+
HK$48.340
100+
HK$43.740
300+
HK$43.700
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2518610

RoHS

Each
1+
HK$49.000
10+
HK$37.650
50+
HK$32.800
100+
HK$31.570
250+
HK$30.010
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
3929913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.530
25+
HK$8.720
100+
HK$5.250
2500+
HK$5.220
Min: 1 / Mult: 1
2.55V
1Monitors
1.4V
5.5V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2512424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.040
10+
HK$35.270
25+
HK$32.560
100+
HK$29.190
250+
HK$27.300
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
NSOIC
8Pins
Surface Mount
610ms
0°C
70°C
2512426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.040
10+
HK$35.190
25+
HK$32.560
100+
HK$29.510
250+
HK$28.120
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
WSOIC
16Pins
Surface Mount
610ms
0°C
70°C
2519406

RoHS

Each
1+
HK$66.590
10+
HK$49.240
50+
HK$44.150
100+
HK$42.420
250+
HK$39.710
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
-40°C
85°C
2512426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.510
250+
HK$28.120
500+
HK$27.300
1000+
HK$26.470
Min: 100 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
WSOIC
16Pins
Surface Mount
610ms
0°C
70°C
2509872

RoHS

Each
1+
HK$9.480
25+
HK$7.250
100+
HK$7.110
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2512309

RoHS

Each
1+
HK$63.870
10+
HK$49.490
50+
HK$42.340
100+
HK$41.350
250+
HK$35.840
More Pricing...
Min: 1 / Mult: 1
2.55V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
DIP
8Pins
Through Hole
610ms
-40°C
85°C
2512482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.930
10+
HK$36.750
25+
HK$33.950
100+
HK$30.910
250+
HK$29.430
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2512481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.850
10+
HK$36.580
25+
HK$33.620
100+
HK$30.670
250+
HK$29.100
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
610ms
0°C
70°C
9762558

RoHS

Each
1+
HK$14.640
25+
HK$12.250
100+
HK$11.100
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2512478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$43.080
10+
HK$33.790
25+
HK$31.160
100+
HK$28.530
250+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
2.55V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2512151

RoHS

Each
1+
HK$60.340
10+
HK$46.610
25+
HK$41.970
100+
HK$37.320
300+
HK$36.580
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
NSOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2512392

RoHS

Each
1+
HK$50.970
10+
HK$34.530
46+
HK$31.490
138+
HK$30.710
276+
HK$29.930
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
WSOIC
16Pins
Surface Mount
610ms
0°C
70°C
2512425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.530
10+
HK$35.680
25+
HK$32.470
100+
HK$29.510
250+
HK$27.870
More Pricing...
Min: 1 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
NSOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2512482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.910
250+
HK$29.430
500+
HK$28.530
1000+
HK$27.790
Min: 100 / Mult: 1
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
610ms
-40°C
85°C
2512478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.530
250+
HK$27.050
500+
HK$26.970
1000+
HK$26.390
Min: 100 / Mult: 1
2.55V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
610ms
-40°C
85°C
1-25 of 39 items
of 2 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM