SOT-23A Supervisors & Monitors:

3,098 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage - Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4028036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.020
10+
HK$15.890
25+
HK$13.500
100+
HK$10.800
250+
HK$9.470
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.62V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
105°C
-
-
4028051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.080
250+
HK$14.250
500+
HK$13.130
3000+
HK$12.180
Min: 100 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
200ms
-40°C
125°C
-
-
4028051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.720
10+
HK$23.110
25+
HK$19.810
100+
HK$16.080
250+
HK$14.250
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
200ms
-40°C
125°C
-
-
4028036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.800
250+
HK$9.470
500+
HK$8.650
3000+
HK$7.970
Min: 100 / Mult: 1
-
-
-
-
-
4.62V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
105°C
-
-
1332070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
25+
HK$3.620
100+
HK$3.290
3000+
HK$3.230
Min: 1 / Mult: 1
-
-
-
-
-
2.925V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2512471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.770
10+
HK$14.240
Min: 1 / Mult: 1
-
-
-
-
-
3.06V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
85°C
-
-
9762779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
25+
HK$3.130
100+
HK$2.880
3000+
HK$2.830
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
8690529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
10+
HK$3.480
100+
HK$2.710
500+
HK$2.660
1000+
HK$2.610
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
9762744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
25+
HK$3.130
100+
HK$2.880
3000+
HK$2.830
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
2799231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.490
10+
HK$16.020
Min: 1 / Mult: 1
-
-
-
-
-
4.625V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
3129960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
10+
HK$11.300
50+
HK$11.000
100+
HK$9.630
250+
HK$9.360
More Pricing...
Min: 1 / Mult: 1
-
611mV
642mV
-
-
2.188V, Adj
2Monitors
800mV
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
210ms
-40°C
85°C
-
-
8690529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.710
500+
HK$2.660
1000+
HK$2.610
2500+
HK$2.490
5000+
HK$2.360
Min: 100 / Mult: 5
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
9758330

RoHS

Each
1+
HK$3.630
25+
HK$3.110
100+
HK$2.750
1000+
HK$2.430
2000+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
AEC-Q100
2807009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
10+
HK$10.650
Min: 1 / Mult: 1
-
589mV
611mV
-
-
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
-
-
3483043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
10+
HK$1.670
100+
HK$1.260
500+
HK$1.230
1000+
HK$1.200
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
3.08V
1Monitors
1.1V
5.5V
Manual, Active-Low, Push-Pull
SOT-143
4Pins
Surface Mount
200ms
-40°C
85°C
-
-
2807013

RoHS

Each
1+
HK$8.060
10+
HK$6.100
100+
HK$6.020
500+
HK$5.050
1000+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-High, Active-Low, Push-Pull
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
1332070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.290
3000+
HK$3.230
Min: 100 / Mult: 1
-
-
-
-
-
2.925V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2512436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.890
10+
HK$21.740
25+
HK$19.950
100+
HK$17.990
250+
HK$17.050
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
SOT-223
4Pins
Surface Mount
350ms
-40°C
85°C
-
-
2512759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$37.780
10+
HK$28.680
25+
HK$26.410
100+
HK$23.920
250+
HK$22.730
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.38V
1Monitors
1.2V
5.5V
Active-High, Push-Pull
SOT-23
3Pins
Surface Mount
240ms
-40°C
105°C
-
-
3257473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.650
10+
HK$23.420
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1V
5.5V
Manual, Active-Low, Push-Pull
SC-70
5Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$14.240
Min: 100 / Mult: 1
-
-
-
-
-
3.06V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
85°C
-
-
9762744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.880
3000+
HK$2.830
Min: 100 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
2512649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$50.540
10+
HK$38.750
25+
HK$35.820
100+
HK$32.590
250+
HK$31.050
More Pricing...
Min: 1 / Mult: 1
-
611mV
629mV
-
-
Adj, 2.93V, 2.19V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$62.390
10+
HK$48.250
25+
HK$44.710
100+
HK$40.810
250+
HK$38.960
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
0V
5.5V
Active-Low, Open-Drain
SOT-23
8Pins
Surface Mount
150ms
-40°C
85°C
-
-
1840912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
25+
HK$3.130
100+
HK$2.880
3000+
HK$2.410
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
320ms
-40°C
125°C
-
-
1-25 of 3098 items
of 124 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM