SOT-23B Supervisors & Monitors:

3,079 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage - Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2799231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.450
10+
HK$15.680
Min: 1 / Mult: 1
-
-
-
-
-
4.625V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
2807009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.550
10+
HK$10.510
Min: 1 / Mult: 1
-
589mV
611mV
-
-
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
-
-
3257473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.590
10+
HK$22.910
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1V
5.5V
Manual, Active-Low, Push-Pull
SC-70
5Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$50.540
10+
HK$38.750
25+
HK$35.820
100+
HK$32.590
250+
HK$31.050
More Pricing...
Min: 1 / Mult: 1
-
611mV
629mV
-
-
Adj, 2.93V, 2.19V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512586RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$30.520
250+
HK$29.060
500+
HK$28.190
1000+
HK$27.460
Min: 100 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
UDFN
6Pins
Surface Mount
280ms
-40°C
125°C
-
-
2512649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$32.590
250+
HK$31.050
500+
HK$30.120
1000+
HK$29.360
Min: 100 / Mult: 1
-
611mV
629mV
-
-
Adj, 2.93V, 2.19V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.490
10+
HK$36.360
25+
HK$33.580
100+
HK$30.520
250+
HK$29.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
UDFN
6Pins
Surface Mount
280ms
-40°C
125°C
-
-
2799231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$15.680
Min: 100 / Mult: 1
-
-
-
-
-
4.625V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
2807009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$10.510
Min: 100 / Mult: 1
-
589mV
611mV
-
-
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
-
-
3257473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$22.910
Min: 100 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1V
5.5V
Manual, Active-Low, Push-Pull
SC-70
5Pins
Surface Mount
200ms
-40°C
85°C
-
-
2534311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$6.060
50+
HK$5.750
100+
HK$5.430
250+
HK$5.130
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.27V
2Monitors
2V
40V
Active-High
SOIC
8Pins
Surface Mount
-
-40°C
105°C
-
-
1332070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.450
25+
HK$3.700
100+
HK$3.360
3000+
HK$3.300
Min: 1 / Mult: 1
-
-
-
-
-
2.925V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2512471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.040
10+
HK$13.930
Min: 1 / Mult: 1
-
-
-
-
-
3.06V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
85°C
-
-
9762779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
25+
HK$3.130
100+
HK$2.880
3000+
HK$2.830
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
4028051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.080
250+
HK$14.250
500+
HK$13.130
3000+
HK$12.180
Min: 100 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
200ms
-40°C
125°C
-
-
4028051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.720
10+
HK$23.110
25+
HK$19.810
100+
HK$16.080
250+
HK$14.250
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
200ms
-40°C
125°C
-
-
4028276

RoHS

Each
1+
HK$54.640
10+
HK$53.570
Min: 1 / Mult: 1
-
492mV
508mV
-
-
-
4Monitors
2.3V
6.6V
Open-Drain
DFN-EP
16Pins
Surface Mount
8.5ms
-40°C
85°C
-
-
8690529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.460
10+
HK$3.480
100+
HK$2.840
500+
HK$2.710
1000+
HK$2.480
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
9762744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
25+
HK$3.130
100+
HK$2.880
3000+
HK$2.830
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
2518598

RoHS

Each
1+
HK$49.920
10+
HK$38.300
50+
HK$33.620
100+
HK$32.180
250+
HK$30.650
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low, Open-Drain, Push-Pull
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
-
3129960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.330
10+
HK$8.250
Min: 1 / Mult: 1
-
611mV
642mV
-
-
2.188V, Adj
2Monitors
800mV
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
210ms
-40°C
85°C
-
-
8690529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.840
500+
HK$2.710
1000+
HK$2.480
2500+
HK$2.410
5000+
HK$2.370
Min: 100 / Mult: 5
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
9758330

RoHS

Each
1+
HK$4.030
25+
HK$3.460
100+
HK$3.050
1000+
HK$2.700
2000+
HK$2.570
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
AEC-Q100
3483043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
10+
HK$1.670
100+
HK$1.260
500+
HK$1.190
1000+
HK$1.120
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
3.08V
1Monitors
1.1V
5.5V
Manual, Active-Low, Push-Pull
SOT-143
4Pins
Surface Mount
200ms
-40°C
85°C
-
-
2807013

RoHS

Each
1+
HK$6.580
10+
HK$3.930
100+
HK$3.290
500+
HK$3.060
1000+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-High, Active-Low, Push-Pull
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
1-25 of 3079 items
of 124 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM