SOT-25 Supervisors & Monitors:

1,487 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2807009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.390
10+
HK$10.390
Total:HK$10.39
Min: 1 / Mult: 1
589mV
611mV
-
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
-
-
2807009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$10.390
Total:HK$1,039.00
Min: 100 / Mult: 1
589mV
611mV
-
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
-
-
2762720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.250
50+
HK$4.810
100+
HK$4.370
500+
HK$4.040
1500+
HK$3.960
Total:HK$26.25
Min: 5 / Mult: 5
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
1332070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.450
25+
HK$3.700
100+
HK$3.360
3000+
HK$3.300
Total:HK$4.45
Min: 1 / Mult: 1
-
-
-
2.925V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
9762779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
25+
HK$3.260
100+
HK$3.000
3000+
HK$2.940
Total:HK$3.95
Min: 1 / Mult: 1
-
-
-
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
3123962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.930
10+
HK$6.570
100+
HK$5.450
500+
HK$5.240
1000+
HK$5.060
More Pricing...
Total:HK$9.93
Min: 1 / Mult: 1
-
-
-
2.93V
1Monitors
1.1V
5.5V
Active-Low
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
-
1652404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.020
10+
HK$1.330
100+
HK$1.290
500+
HK$1.210
1000+
HK$1.130
More Pricing...
Total:HK$10.10
Min: 5 / Mult: 5
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
460ms
-40°C
105°C
-
-
1332071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.360
25+
HK$6.080
100+
HK$6.040
3000+
HK$5.990
Total:HK$7.36
Min: 1 / Mult: 1
-
-
-
2.9V
1Monitors
1V
5.5V
Active-Low
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
AEC-Q100
1292289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.490
25+
HK$4.620
100+
HK$4.200
3000+
HK$4.120
Total:HK$5.49
Min: 1 / Mult: 1
-
-
-
2.7V
1Monitors
700mV
10V
Active-Low
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
9758470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.450
25+
HK$3.700
100+
HK$3.360
3000+
HK$3.300
Total:HK$4.45
Min: 1 / Mult: 1
-
-
-
3.075V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
1192059

RoHS

Each
1+
HK$10.330
10+
HK$4.900
100+
HK$4.380
500+
HK$4.350
1000+
HK$4.330
More Pricing...
Total:HK$10.33
Min: 1 / Mult: 1
-
-
-
1.27V
2Monitors
2V
40V
-
SOIC
8Pins
Surface Mount
-
-40°C
105°C
-
-
1292234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.860
25+
HK$3.320
100+
HK$3.030
3000+
HK$2.970
Total:HK$3.86
Min: 1 / Mult: 1
-
-
-
4.475V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
9762744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
25+
HK$3.260
100+
HK$3.000
3000+
HK$2.940
Total:HK$3.95
Min: 1 / Mult: 1
-
-
-
4.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
8690529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.460
10+
HK$3.480
100+
HK$2.840
500+
HK$2.710
1000+
HK$2.480
More Pricing...
Total:HK$5.46
Min: 1 / Mult: 1
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
1018171

RoHS

Each
1+
HK$30.610
10+
HK$23.090
25+
HK$21.210
50+
HK$20.190
100+
HK$19.160
More Pricing...
Total:HK$30.61
Min: 1 / Mult: 1
-
-
-
1.3V
2Monitors
1.8V
16V
Active-Low
DIP
8Pins
Through Hole
-
0°C
70°C
-
-
3129960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$8.160
Total:HK$8.39
Min: 1 / Mult: 1
611mV
642mV
-
2.188V, Adj
2Monitors
800mV
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
210ms
-40°C
85°C
-
-
9758330

RoHS

Each
1+
HK$4.200
25+
HK$3.600
100+
HK$3.180
1000+
HK$2.810
2000+
HK$2.680
More Pricing...
Total:HK$4.20
Min: 1 / Mult: 1
-
-
-
4.375V
1Monitors
1V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
AEC-Q100
1224447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.300
10+
HK$5.590
100+
HK$4.720
500+
HK$4.540
1000+
HK$4.390
More Pricing...
Total:HK$8.30
Min: 1 / Mult: 1
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-223
3Pins
Surface Mount
210ms
-40°C
85°C
-
-
1224452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.270
500+
HK$3.780
1000+
HK$2.860
2500+
HK$2.790
5000+
HK$2.710
Total:HK$427.00
Min: 100 / Mult: 1
-
-
-
2.9V
1Monitors
700mV
6V
Active-Low
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
8690529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.840
500+
HK$2.710
1000+
HK$2.480
2500+
HK$2.410
5000+
HK$2.370
Total:HK$284.00
Min: 100 / Mult: 5
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
1106652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.730
10+
HK$3.910
100+
HK$2.900
500+
HK$2.660
1000+
HK$2.230
More Pricing...
Total:HK$6.73
Min: 1 / Mult: 1
-
-
-
2.7V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
30µs
-40°C
85°C
XC61C Series
-
3483043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.830
10+
HK$1.740
100+
HK$1.320
500+
HK$1.240
1000+
HK$1.160
More Pricing...
Total:HK$14.15
Min: 5 / Mult: 5
-
-
-
3.08V
1Monitors
1.1V
5.5V
Manual, Active-Low, Push-Pull
SOT-143
4Pins
Surface Mount
200ms
-40°C
85°C
-
-
1292233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.140
25+
HK$4.280
100+
HK$3.950
3000+
HK$3.880
Total:HK$5.14
Min: 1 / Mult: 1
-
-
-
2.925V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
-
1196813

RoHS

Each
1+
HK$15.230
25+
HK$12.740
100+
HK$11.550
Total:HK$15.23
Min: 1 / Mult: 1
-
-
-
4.37V
1Monitors
4V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
1200ms
0°C
70°C
-
-
1212678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.140
25+
HK$4.280
100+
HK$3.950
3000+
HK$3.880
Total:HK$5.14
Min: 1 / Mult: 1
-
-
-
4.625V
1Monitors
1V
5.5V
Active-High
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
-
1-25 of 1487 items
of 60 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM