VSON Supervisors & Monitors:

1,536 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2807009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.390
10+
HK$10.390
Total:HK$10.39
Min: 1 / Mult: 1
589mV
611mV
-
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
-
-
2509872

RoHS

Each
1+
HK$9.480
25+
HK$7.250
100+
HK$7.110
Total:HK$9.48
Min: 1 / Mult: 1
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
-
-
2460853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
10+
HK$7.470
50+
HK$7.130
100+
HK$6.780
250+
HK$6.440
More Pricing...
Total:HK$7.81
Min: 1 / Mult: 1
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Push-Pull
SC-70
5Pins
Surface Mount
-
-40°C
125°C
-
-
2460898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$5.890
Total:HK$589.00
Min: 100 / Mult: 1
-
-
-
-
1Monitors
2V
5.5V
Active-Low, Open-Drain
UDFN
6Pins
Surface Mount
4s
-40°C
85°C
-
-
2460853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.780
250+
HK$6.440
500+
HK$6.080
1000+
HK$5.740
2500+
HK$5.520
Total:HK$678.00
Min: 100 / Mult: 1
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Push-Pull
SC-70
5Pins
Surface Mount
-
-40°C
125°C
-
-
2460898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$5.890
Total:HK$7.90
Min: 1 / Mult: 1
-
-
-
-
1Monitors
2V
5.5V
Active-Low, Open-Drain
UDFN
6Pins
Surface Mount
4s
-40°C
85°C
-
-
2807009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$10.390
Total:HK$1,039.00
Min: 100 / Mult: 1
589mV
611mV
-
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
-
-
3534964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.600
10+
HK$3.980
100+
HK$2.710
500+
HK$1.850
Total:HK$6.60
Min: 1 / Mult: 1
-
-
-
4.4V
1Monitors
1.1V
6V
Active-High, Open-Drain
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3534964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.710
500+
HK$1.850
Total:HK$271.00
Min: 100 / Mult: 1
-
-
-
4.4V
1Monitors
1.1V
6V
Active-High, Open-Drain
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
1840919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
25+
HK$3.260
100+
HK$3.000
3000+
HK$2.940
Total:HK$3.95
Min: 1 / Mult: 1
-
-
-
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
125°C
-
-
9666613

RoHS

Each
1+
HK$5.460
10+
HK$3.480
100+
HK$2.710
500+
HK$2.600
1000+
HK$2.480
More Pricing...
Total:HK$5.46
Min: 1 / Mult: 1
-
-
-
4.59V
1Monitors
1V
6.5V
Active-Low
TO-92
3Pins
Through Hole
-
0°C
70°C
-
-
2534311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.570
10+
HK$6.200
50+
HK$5.860
100+
HK$5.510
250+
HK$5.190
More Pricing...
Total:HK$9.57
Min: 1 / Mult: 1
-
-
-
1.27V
2Monitors
2V
40V
Active-High
SOIC
8Pins
Surface Mount
-
-40°C
105°C
-
-
2762720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.960
50+
HK$6.420
100+
HK$5.660
500+
HK$4.870
1500+
HK$4.690
Total:HK$49.80
Min: 5 / Mult: 5
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
2318555

RoHS

Each
1+
HK$6.260
10+
HK$3.100
100+
HK$3.000
500+
HK$2.940
1000+
HK$2.880
More Pricing...
Total:HK$6.26
Min: 1 / Mult: 1
-
-
-
4.59V
1Monitors
1V
6.5V
Active-Low
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
-
1332070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.450
25+
HK$3.700
100+
HK$3.360
3000+
HK$3.300
Total:HK$4.45
Min: 1 / Mult: 1
-
-
-
2.925V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2509973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
25+
HK$8.650
100+
HK$7.790
3000+
HK$7.640
Total:HK$10.44
Min: 1 / Mult: 1
1.228V
1.252V
-
-
1Monitors
1.5V
5.5V
Active-Low
SOT-23
5Pins
Surface Mount
5µs
-40°C
85°C
-
-
9762779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
25+
HK$3.260
100+
HK$3.000
3000+
HK$2.940
Total:HK$3.95
Min: 1 / Mult: 1
-
-
-
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
2774758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.730
10+
HK$5.820
100+
HK$4.180
500+
HK$3.940
1000+
HK$3.850
More Pricing...
Total:HK$8.73
Min: 1 / Mult: 1
405mV
-
-
-
1Monitors
1.6V
5.5V
Open-Drain
WDFN
6Pins
Surface Mount
-
-40°C
125°C
-
-
3123962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.740
10+
HK$6.440
50+
HK$6.080
100+
HK$5.710
250+
HK$5.350
More Pricing...
Total:HK$9.74
Min: 1 / Mult: 1
-
-
-
2.93V
1Monitors
1.1V
5.5V
Active-Low
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
-
2762721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.140
10+
HK$5.960
50+
HK$5.620
100+
HK$5.270
250+
HK$4.930
More Pricing...
Total:HK$9.14
Min: 1 / Mult: 1
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
9762744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
25+
HK$3.260
100+
HK$3.000
3000+
HK$2.940
Total:HK$3.95
Min: 1 / Mult: 1
-
-
-
4.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
1652404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.020
10+
HK$1.330
100+
HK$1.290
500+
HK$1.210
1000+
HK$1.130
More Pricing...
Total:HK$10.10
Min: 5 / Mult: 5
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
460ms
-40°C
105°C
-
-
8690529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.460
10+
HK$3.480
100+
HK$2.840
500+
HK$2.710
1000+
HK$2.480
More Pricing...
Total:HK$5.46
Min: 1 / Mult: 1
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
1192059

RoHS

Each
1+
HK$10.330
10+
HK$4.900
100+
HK$4.380
500+
HK$4.350
1000+
HK$4.330
More Pricing...
Total:HK$10.33
Min: 1 / Mult: 1
-
-
-
1.27V
2Monitors
2V
40V
-
SOIC
8Pins
Surface Mount
-
-40°C
105°C
-
-
9758470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.450
25+
HK$3.700
100+
HK$3.360
3000+
HK$3.300
Total:HK$4.45
Min: 1 / Mult: 1
-
-
-
3.075V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
1-25 of 1536 items
of 62 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM