Supervisors & Monitors:

4 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4144998

RoHS

Each
1+
HK$75.790
10+
HK$58.700
25+
HK$55.330
100+
HK$49.080
490+
HK$44.230
More Pricing...
Min: 1 / Mult: 1
496mV
504mV
-
4Monitors
2.7V
16V
Active-Low, Open-Drain
TQFN-EP
20Pins
Surface Mount
100ms
-40°C
125°C
-
3927016

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
HK$21.970
Min: 2500 / Mult: 2500
1.2V
1.25V
-
1Monitors
3V
30V
Active-Low, Open-Drain
TQFN-EP
12Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
3916962

RoHS

Tube of 1
37+
HK$227.910
Min: 37 / Mult: 37
-
-
-
12Monitors
1.4V
14V
Active-Low, Open-Drain
TQFN-EP
56Pins
Surface Mount
-
-40°C
85°C
-
2909752

RoHS

Each
1+
HK$94.450
10+
HK$73.980
50+
HK$65.440
100+
HK$62.720
250+
HK$60.590
More Pricing...
Min: 1 / Mult: 1
-
-
2.048V
12Monitors
3V
3.6V
Active-Low
TQFN-EP
48Pins
Surface Mount
-
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM