Supervisors & Monitors:

16 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3123993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.260
10+
HK$14.540
50+
HK$13.680
100+
HK$12.820
250+
HK$12.000
More Pricing...
Min: 1 / Mult: 1
396mV
404mV
-
4Monitors
1.8V
6.5V
Active-Low, Open-Drain
QFN
20Pins
Surface Mount
300ms
-40°C
125°C
3889736

RoHS

Each
1+
HK$61.700
10+
HK$47.800
30+
HK$47.620
100+
HK$47.430
250+
HK$45.280
More Pricing...
Min: 1 / Mult: 1
496mV
504mV
-
1Monitors
2.7V
16V
Active-Low, Push-Pull
WLP
20Pins
Surface Mount
100ms
-40°C
125°C
2512270

RoHS

Each
1+
HK$113.170
10+
HK$89.210
75+
HK$77.820
150+
HK$75.170
300+
HK$72.990
More Pricing...
Min: 1 / Mult: 1
388mV
400mV
-
4Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
2513677

RoHS

Each
1+
HK$161.070
10+
HK$128.480
60+
HK$114.280
120+
HK$110.430
300+
HK$106.380
More Pricing...
Min: 1 / Mult: 1
1V
5.8V
-
6Monitors
2.7V
5.8V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
-
-40°C
85°C
2512276

RoHS

Each
1+
HK$73.420
10+
HK$57.360
75+
HK$49.720
150+
HK$47.940
300+
HK$47.840
More Pricing...
Min: 1 / Mult: 1
-
-
Selectable Thresholds
3Monitors
2.2V
28V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
190ms
-40°C
125°C
2512268

RoHS

Each
1+
HK$74.980
10+
HK$58.630
75+
HK$50.850
150+
HK$49.040
300+
HK$48.970
More Pricing...
Min: 1 / Mult: 1
366mV
378mV
Adj, Adj, Adj, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
3123993RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$12.820
250+
HK$12.000
500+
HK$11.560
Min: 100 / Mult: 1
396mV
404mV
-
4Monitors
1.8V
6.5V
Active-Low, Open-Drain
QFN
20Pins
Surface Mount
300ms
-40°C
125°C
4028322

RoHS

Each
1+
HK$79.570
10+
HK$55.820
74+
HK$39.130
148+
HK$38.110
296+
HK$37.080
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
7V
Active-Low, Manual, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
0°C
70°C
4028019

RoHS

Each
1+
HK$74.240
10+
HK$50.090
56+
HK$39.350
112+
HK$36.200
280+
HK$32.820
More Pricing...
Min: 1 / Mult: 1
-
-
-
4Monitors
2.7V
5.5V
Active-High, Active-Low, Open-Drain
QSOP
20Pins
Surface Mount
-
-40°C
85°C
4028323

RoHS

Each
1+
HK$85.510
10+
HK$58.220
74+
HK$44.570
148+
HK$41.250
296+
HK$39.710
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
7V
Active-Low, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
-40°C
85°C
4028368

RoHS

Each
1+
HK$78.090
10+
HK$43.820
38+
HK$43.780
114+
HK$43.740
266+
HK$35.100
More Pricing...
Min: 1 / Mult: 1
1.75V
98V
-
2Monitors
3.5V
100V
Adjustable
WSOIC
20Pins
Surface Mount
-
-40°C
85°C
4144998

RoHS

Each
1+
HK$75.790
10+
HK$58.700
25+
HK$55.330
100+
HK$49.080
490+
HK$44.230
More Pricing...
Min: 1 / Mult: 1
496mV
504mV
-
4Monitors
2.7V
16V
Active-Low, Open-Drain
TQFN-EP
20Pins
Surface Mount
100ms
-40°C
125°C
2512283

RoHS

Each
1+
HK$48.230
10+
HK$36.920
75+
HK$31.560
150+
HK$30.310
300+
HK$29.280
More Pricing...
Min: 1 / Mult: 1
-
-
Selectable Thresholds
3Monitors
2.2V
28V
Active-Low, Push-Pull
TQFN
20Pins
Surface Mount
190ms
-40°C
125°C
2512267

RoHS

Each
1+
HK$88.230
10+
HK$68.970
75+
HK$59.820
150+
HK$57.690
300+
HK$55.940
More Pricing...
Min: 1 / Mult: 1
366mV
378mV
2.888V, 2.188V, Adj, 1.575V, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
2512278

RoHS

Each
1+
HK$55.800
10+
HK$42.960
75+
HK$36.850
150+
HK$35.430
300+
HK$34.260
More Pricing...
Min: 1 / Mult: 1
-
-
Selectable Thresholds
3Monitors
2.2V
28V
Active-Low, Push-Pull
TQFN
20Pins
Surface Mount
190ms
-40°C
125°C
2512288

RoHS

Each
1+
HK$139.910
10+
HK$111.060
75+
HK$97.340
150+
HK$94.150
300+
HK$91.520
More Pricing...
Min: 1 / Mult: 1
369mV
377mV
Adj, Adj, Adj, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM