Supervisors & Monitors:

16 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1106654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.440
500+
HK$4.050
1000+
HK$3.390
2500+
HK$3.070
5000+
HK$2.890
Min: 100 / Mult: 1
2.7V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
1106654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.390
10+
HK$6.010
100+
HK$4.440
500+
HK$4.050
1000+
HK$3.390
More Pricing...
Min: 1 / Mult: 1
2.7V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
3535117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.470
10+
HK$7.350
100+
HK$4.880
500+
HK$4.290
1000+
HK$3.170
More Pricing...
Min: 1 / Mult: 1
2V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61F
3535119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$6.900
100+
HK$4.950
500+
HK$4.410
1000+
HK$3.860
More Pricing...
Min: 1 / Mult: 1
2.7V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61F
3535121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.880
10+
HK$4.270
100+
HK$3.540
500+
HK$3.170
1000+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
2.9V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
3535130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.760
10+
HK$3.290
100+
HK$2.730
500+
HK$2.450
1000+
HK$2.290
Min: 1 / Mult: 1
3V
1Monitors
700mV
10V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61H
3535121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.540
500+
HK$3.170
1000+
HK$2.930
2500+
HK$2.730
5000+
HK$2.710
Min: 100 / Mult: 1
2.9V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
3535120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$6.900
100+
HK$4.410
500+
HK$3.930
1000+
HK$3.530
More Pricing...
Min: 1 / Mult: 1
2.9V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61F
3535119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.950
500+
HK$4.410
1000+
HK$3.860
2500+
HK$3.310
5000+
HK$2.760
Min: 100 / Mult: 1
2.7V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61F
3535117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.880
500+
HK$4.290
1000+
HK$3.170
2500+
HK$2.930
5000+
HK$2.790
Min: 100 / Mult: 1
2V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61F
3535130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.730
500+
HK$2.450
1000+
HK$2.290
Min: 100 / Mult: 1
3V
1Monitors
700mV
10V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61H
3535120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.410
500+
HK$3.930
1000+
HK$3.530
2500+
HK$3.150
5000+
HK$2.730
Min: 100 / Mult: 1
2.9V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61F
3535123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$6.900
100+
HK$4.670
500+
HK$4.100
1000+
HK$3.680
More Pricing...
Min: 1 / Mult: 1
3.1V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61F
3535123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.670
500+
HK$4.100
1000+
HK$3.680
2500+
HK$3.150
5000+
HK$2.730
Min: 100 / Mult: 1
3.1V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
200ms
-30°C
80°C
XC61F
3535118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.530
500+
HK$4.100
1000+
HK$3.680
2500+
HK$3.150
5000+
HK$2.730
Min: 100 / Mult: 1
2.5V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
3535118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$6.900
100+
HK$4.530
500+
HK$4.100
1000+
HK$3.680
More Pricing...
Min: 1 / Mult: 1
2.5V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM