Supervisors & Monitors:

98 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3008792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.960
10+
HK$5.860
100+
HK$4.850
500+
HK$4.350
1000+
HK$3.940
More Pricing...
Min: 1 / Mult: 1
-
-
10.8V
1Monitors
3.5V
18V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
3008790

RoHS

Each
1+
HK$92.270
10+
HK$80.740
25+
HK$66.900
50+
HK$59.980
100+
HK$55.360
More Pricing...
Min: 1 / Mult: 1
-
-
4.55V
1Monitors
3.5V
18V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
-
-40°C
85°C
-
1439366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.710
Min: 1 / Mult: 1
-
-
2.9V
1Monitors
1V
5.5V
Active-High, Active-Low
SOT-23
6Pins
Surface Mount
200ms
-40°C
125°C
-
9762558

RoHS

Each
1+
HK$14.640
25+
HK$12.250
100+
HK$11.100
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
-
1439366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$6.710
Min: 100 / Mult: 1
-
-
2.9V
1Monitors
1V
5.5V
Active-High, Active-Low
SOT-23
6Pins
Surface Mount
200ms
-40°C
125°C
-
3008787

RoHS

Each
1+
HK$82.870
10+
HK$72.510
25+
HK$60.080
50+
HK$53.870
100+
HK$49.730
More Pricing...
Min: 1 / Mult: 1
-
-
2.53V
1Monitors
3.5V
18V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
2909774

RoHS

Each
1+
HK$18.480
10+
HK$16.610
25+
HK$15.680
100+
HK$13.360
250+
HK$12.550
More Pricing...
Min: 1 / Mult: 1
4.5V
4.75V
-
1Monitors
1V
5.5V
Active-High, Active-Low
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
3404630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$103.740
10+
HK$81.300
25+
HK$75.140
100+
HK$68.310
250+
HK$66.590
More Pricing...
Min: 1 / Mult: 1
-
-
4.65V
1Monitors
4.75V
5.5V
Active-High, Active-Low
WSOIC
16Pins
Surface Mount
50ms
-40°C
85°C
-
3008792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.850
500+
HK$4.350
1000+
HK$3.940
2500+
HK$3.560
5000+
HK$3.060
Min: 100 / Mult: 1
-
-
10.8V
1Monitors
3.5V
18V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
3404630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$81.300
25+
HK$75.140
100+
HK$68.310
250+
HK$66.590
500+
HK$63.180
More Pricing...
Min: 10 / Mult: 1
-
-
4.65V
1Monitors
4.75V
5.5V
Active-High, Active-Low
WSOIC
16Pins
Surface Mount
50ms
-40°C
85°C
-
4028091

RoHS

Each
1+
HK$89.360
10+
HK$56.480
47+
HK$51.380
141+
HK$50.910
282+
HK$50.440
More Pricing...
Min: 1 / Mult: 1
-
-
4.65V
1Monitors
4.75V
5.5V
Active-High, Active-Low
WSOIC
16Pins
Surface Mount
50ms
-40°C
85°C
-
3008837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
10+
HK$8.800
50+
HK$8.300
100+
HK$7.790
250+
HK$7.340
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1.1V
5.5V
Active-High, Active-Low
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
3008837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
HK$8.800
50+
HK$8.300
100+
HK$7.790
250+
HK$7.340
500+
HK$7.330
More Pricing...
Min: 10 / Mult: 1
-
-
2.93V
1Monitors
1.1V
5.5V
Active-High, Active-Low
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
3008788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.800
10+
HK$20.140
25+
HK$18.500
50+
HK$17.560
100+
HK$16.610
More Pricing...
Min: 1 / Mult: 1
-
-
2.53V
1Monitors
3.5V
18V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
3008796

RoHS

Each
1+
HK$27.210
10+
HK$26.720
25+
HK$26.230
50+
HK$25.740
100+
HK$25.250
More Pricing...
Min: 1 / Mult: 1
-
-
2.25V
1Monitors
2V
6V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
2.1ms
-40°C
85°C
-
3008788RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$16.610
250+
HK$15.790
500+
HK$15.210
1000+
HK$14.800
Min: 100 / Mult: 1
-
-
2.53V
1Monitors
3.5V
18V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
2519405

RoHS

Each
1+
HK$49.930
10+
HK$42.460
25+
HK$39.630
100+
HK$36.800
300+
HK$35.210
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
0°C
70°C
-
2518617

RoHS

Each
1+
HK$83.680
10+
HK$65.350
50+
HK$55.160
100+
HK$51.870
250+
HK$49.320
More Pricing...
Min: 1 / Mult: 1
-
-
4.65V
1Monitors
1V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
200ms
0°C
70°C
-
2519318

RoHS

Each
1+
HK$49.740
10+
HK$37.570
50+
HK$33.460
100+
HK$31.650
250+
HK$29.510
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
2519482

RoHS

Each
1+
HK$65.850
10+
HK$51.870
50+
HK$47.350
100+
HK$45.460
250+
HK$44.390
More Pricing...
Min: 1 / Mult: 1
4.521V, -4.348V, 13.036V, -13.036V
4.636V, -4.482V, 13.434V, -13.434V
-
5Monitors
2.7V
11V
Active-High, Active-Low
SOIC
14Pins
Surface Mount
-
0°C
70°C
-
2519489

RoHS

Each
1+
HK$51.130
10+
HK$36.500
25+
HK$33.380
100+
HK$30.250
300+
HK$30.090
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
0°C
70°C
-
2519327

RoHS

Each
1+
HK$54.500
10+
HK$41.020
25+
HK$40.980
100+
HK$40.940
300+
HK$38.600
More Pricing...
Min: 1 / Mult: 1
-
-
2.55V
1Monitors
1V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
-
1196813

RoHS

Each
1+
HK$14.640
25+
HK$12.250
100+
HK$11.100
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
1200ms
0°C
70°C
-
2519391

RoHS

Each
1+
HK$67.570
10+
HK$48.420
25+
HK$48.340
100+
HK$43.740
300+
HK$43.700
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
-
2518610

RoHS

Each
1+
HK$49.000
10+
HK$37.650
50+
HK$32.800
100+
HK$31.570
250+
HK$30.010
More Pricing...
Min: 1 / Mult: 1
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
1-25 of 98 items
of 4 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM