629mV Supervisors & Monitors:

17 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2512649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$50.540
10+
HK$38.750
25+
HK$35.820
100+
HK$32.590
250+
HK$31.050
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
Adj, 2.93V, 2.19V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
2512649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$38.750
25+
HK$35.820
100+
HK$32.590
250+
HK$31.050
500+
HK$30.120
More Pricing...
Min: 10 / Mult: 1
611mV
629mV
Adj, 2.93V, 2.19V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
2512650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$50.540
10+
HK$38.750
25+
HK$35.820
100+
HK$32.590
250+
HK$31.050
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
Adj, 3.08V, 1.67V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
2512650RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$38.750
25+
HK$35.820
100+
HK$32.590
250+
HK$31.050
500+
HK$30.120
More Pricing...
Min: 10 / Mult: 1
611mV
629mV
Adj, 3.08V, 1.67V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
3642674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.760
10+
HK$17.280
50+
HK$14.320
100+
HK$12.840
250+
HK$11.850
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
Adj, 3.08V, 1.67V, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
105°C
3642674RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.840
250+
HK$11.850
500+
HK$11.060
1000+
HK$10.470
2500+
HK$10.350
Min: 100 / Mult: 1
611mV
629mV
Adj, 3.08V, 1.67V, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
105°C
4028068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.560
250+
HK$19.300
500+
HK$18.120
Min: 100 / Mult: 1
611mV
629mV
Adj, 2.93V, 1.58V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
125°C
4028068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.600
10+
HK$26.330
25+
HK$24.220
100+
HK$21.560
250+
HK$19.300
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
Adj, 2.93V, 1.58V, Adj
4Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
125°C
2909798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$70.070
10+
HK$54.590
25+
HK$50.720
100+
HK$46.450
250+
HK$44.420
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
Adj, 3.08V, 2.32V, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
1842622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.620
10+
HK$13.650
50+
HK$12.990
100+
HK$12.330
250+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
Adj, 3.08V, 2.32V, Adj
4Monitors
1V
5.5V
Active-Low
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
1842622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
250+
HK$11.680
500+
HK$11.350
1000+
HK$11.020
2500+
HK$10.980
Min: 100 / Mult: 1
611mV
629mV
Adj, 3.08V, 2.32V, Adj
4Monitors
1V
5.5V
Active-Low
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
2909798RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$46.450
250+
HK$44.420
500+
HK$43.190
2500+
HK$42.190
Min: 100 / Mult: 1
611mV
629mV
Adj, 3.08V, 2.32V, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
2807005

RoHS

Each
1+
HK$16.200
10+
HK$15.470
50+
HK$14.730
100+
HK$13.990
250+
HK$13.260
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
Adj, 3.08V, 2.32V, 1.67V
4Monitors
1.2V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
3129938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.180
250+
HK$11.130
500+
HK$11.080
1000+
HK$11.030
2500+
HK$10.980
Min: 100 / Mult: 1
611mV
629mV
Adj, 2.93V, 1.58V, Adj
4Monitors
1.2V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
3129938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.500
10+
HK$12.420
50+
HK$11.800
100+
HK$11.180
250+
HK$11.130
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
Adj, 2.93V, 1.58V, Adj
4Monitors
1.2V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
2909743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$49.980
10+
HK$38.330
25+
HK$35.430
100+
HK$32.230
250+
HK$30.710
More Pricing...
Min: 1 / Mult: 1
611mV
629mV
4.38V, 2.93V, 1.58V, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
2909743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$38.330
25+
HK$35.430
100+
HK$32.230
250+
HK$30.710
500+
HK$29.790
More Pricing...
Min: 10 / Mult: 1
611mV
629mV
4.38V, 2.93V, 1.58V, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM