Voltage References:

907 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3368554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.330
500+
HK$1.260
1000+
HK$1.110
5000+
HK$1.080
10000+
HK$1.060
Total:HK$133.00
Min: 100 / Mult: 5
Shunt - Adjustable
-
1.24V
16V
0.2%
-
SOT-23
3Pins
Surface Mount
16V
-40°C
85°C
-
3485629RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$1.240
1000+
HK$1.170
5000+
HK$1.060
10000+
HK$1.020
Total:HK$620.00
Min: 500 / Mult: 5
Shunt - Adjustable
-
1.222V
1.258V
1.5%
-
SOT-23
3Pins
Surface Mount
18V
0°C
70°C
AEC-Q100
3485630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.200
1000+
HK$1.040
5000+
HK$0.944
10000+
HK$0.926
Total:HK$600.00
Min: 500 / Mult: 5
Shunt - Adjustable
-
1.222V
1.258V
1.5%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
85°C
AEC-Q100
3124531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.120
10+
HK$7.330
50+
HK$7.270
100+
HK$7.210
250+
HK$7.140
More Pricing...
Total:HK$11.12
Min: 1 / Mult: 1
Series - Fixed
REF3033
-
-
0.2%
35ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
125°C
-
3942782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.890
10+
HK$1.120
100+
HK$0.822
500+
HK$0.767
1000+
HK$0.711
More Pricing...
Total:HK$9.45
Min: 5 / Mult: 5
Shunt - Adjustable
AP431S
2.5V
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
4051381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.820
500+
HK$3.420
1000+
HK$3.030
2500+
HK$2.590
5000+
HK$2.190
Total:HK$382.00
Min: 100 / Mult: 1
Shunt
-
2.97V
3.03V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
3942796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.200
10+
HK$1.290
100+
HK$0.944
500+
HK$0.874
1000+
HK$0.805
More Pricing...
Total:HK$11.00
Min: 5 / Mult: 5
Shunt - Adjustable
AS431H
2.495V
36V
1%
20ppm/°C
TO-92
3Pins
Through Hole
36V
-40°C
125°C
-
3942778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.330
500+
HK$1.260
1000+
HK$1.110
5000+
HK$1.090
10000+
HK$1.070
Total:HK$133.00
Min: 100 / Mult: 5
Shunt - Adjustable
AN431
2.5V
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
3958689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.740
Total:HK$574.00
Min: 100 / Mult: 1
Series - Fixed
-
4.995V
5.005V
0.1%
10ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
3942805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.864
Total:HK$432.00
Min: 500 / Mult: 5
Shunt - Adjustable
AZ431L
1.24V
18V
1%
20ppm/°C
SOT-25
5Pins
Surface Mount
-
-40°C
125°C
-
3942798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.765
1000+
HK$0.749
5000+
HK$0.684
10000+
HK$0.676
Total:HK$382.50
Min: 500 / Mult: 5
Shunt - Adjustable
AS431H
2.495V
36V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
4036222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.360
500+
HK$1.300
1000+
HK$1.030
5000+
HK$1.030
Total:HK$136.00
Min: 100 / Mult: 5
Shunt - Adjustable
-
2.47V
2.52V
1%
-
SOT-323
6Pins
Surface Mount
36V
-40°C
105°C
-
3942779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.070
500+
HK$1.020
1000+
HK$0.806
5000+
HK$0.791
10000+
HK$0.775
Total:HK$107.00
Min: 100 / Mult: 5
Shunt - Adjustable
AN431
2.5V
36V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
4004563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.530
25+
HK$8.730
100+
HK$7.960
3000+
HK$7.810
Total:HK$10.53
Min: 1 / Mult: 1
Series - Fixed
-
3.2967V
3.3033V
0.1%
± 5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
3942822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.420
10+
HK$2.160
100+
HK$2.080
500+
HK$1.980
1000+
HK$1.900
More Pricing...
Total:HK$3.42
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
1.237V
1%
20ppm/°C
SC-70
5Pins
Surface Mount
-
-40°C
125°C
-
3993636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.980
10+
HK$10.220
50+
HK$9.330
100+
HK$8.440
250+
HK$7.340
More Pricing...
Total:HK$17.98
Min: 1 / Mult: 1
Series - Fixed
TS33 Series
1.248125V
1.251875V
0.15%
30ppm/°C
SOT-323
3Pins
Surface Mount
5.5V
-40°C
125°C
-
3942824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.570
10+
HK$4.920
50+
HK$4.620
100+
HK$4.380
Total:HK$7.57
Min: 1 / Mult: 1
Shunt - Fixed
ZRC500
4.9V
5.1V
2%
30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3942787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.781
1000+
HK$0.724
5000+
HK$0.710
10000+
HK$0.700
Total:HK$390.50
Min: 500 / Mult: 5
Shunt - Adjustable
AS431
2.5V
36V
0.5%
20ppm/°C
SOT-89
3Pins
Surface Mount
36V
-40°C
125°C
-
3942800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.979
10+
HK$0.943
100+
HK$0.907
500+
HK$0.871
1000+
HK$0.835
More Pricing...
Total:HK$4.90
Min: 5 / Mult: 5
Shunt - Adjustable
AZ431-A
2.5V
36V
0.4%
20ppm/°C
SOT-89
3Pins
Surface Mount
40V
-40°C
125°C
-
3942803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.490
10+
HK$1.500
100+
HK$1.130
500+
HK$1.060
1000+
HK$0.984
More Pricing...
Total:HK$12.45
Min: 5 / Mult: 5
Shunt - Adjustable
AZ431-A
2.5V
36V
0.8%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
3942824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.380
Total:HK$438.00
Min: 100 / Mult: 1
Shunt - Fixed
ZRC500
4.9V
5.1V
2%
30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3942778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.690
10+
HK$1.660
100+
HK$1.330
500+
HK$1.260
1000+
HK$1.110
More Pricing...
Total:HK$13.45
Min: 5 / Mult: 5
Shunt - Adjustable
AN431
2.5V
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
3942779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
10+
HK$1.350
100+
HK$1.070
500+
HK$1.020
1000+
HK$0.806
More Pricing...
Total:HK$11.10
Min: 5 / Mult: 5
Shunt - Adjustable
AN431
2.5V
36V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
3942798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.800
10+
HK$1.070
100+
HK$0.781
500+
HK$0.765
1000+
HK$0.749
More Pricing...
Total:HK$9.00
Min: 5 / Mult: 5
Shunt - Adjustable
AS431H
2.495V
36V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
3942789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.979
10+
HK$0.586
100+
HK$0.432
500+
HK$0.414
1000+
HK$0.396
More Pricing...
Total:HK$4.90
Min: 5 / Mult: 5
Shunt - Adjustable
AS431
2.5V
36V
0.5%
20ppm/°C
TO-92
3Pins
Through Hole
36V
-40°C
125°C
-
51-75 of 907 items
of 37 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM