We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
29 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.980 10+ HK$4.930 100+ HK$3.910 500+ HK$3.750 1000+ HK$3.530 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.5V | 20V | 2% | 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$4.360 500+ HK$4.270 1000+ HK$4.180 2500+ HK$4.090 5000+ HK$4.000 | Min: 100 / Mult: 1 | Shunt - Adjustable | ZHT431 | 2.5V | 20V | 1% | ± 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.660 10+ HK$4.440 100+ HK$4.360 500+ HK$4.270 1000+ HK$4.180 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | ZHT431 | 2.5V | 20V | 1% | ± 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | |||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$3.910 500+ HK$3.750 1000+ HK$3.530 2500+ HK$3.520 5000+ HK$3.470 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | 2.5V | 20V | 2% | 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | ||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.440 10+ HK$5.300 100+ HK$4.220 500+ HK$3.830 1000+ HK$3.750 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.5V | 20V | 0.5% | 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | ||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$4.220 500+ HK$3.830 1000+ HK$3.750 2500+ HK$3.670 5000+ HK$3.600 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | 2.5V | 20V | 0.5% | 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$103.690 25+ HK$92.370 100+ HK$81.480 250+ HK$79.860 500+ HK$79.380 | Min: 10 / Mult: 1 | Series | LT6654 Series | 3.2995V | 3.3005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$66.920 25+ HK$60.500 100+ HK$53.190 250+ HK$50.640 500+ HK$49.900 More Pricing... | Min: 10 / Mult: 1 | Series | LT6654 Series | 2.499V | 2.501V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$117.440 25+ HK$111.070 100+ HK$104.700 250+ HK$98.330 500+ HK$91.960 | Min: 10 / Mult: 1 | Series | LT6654 Series | 2.9995V | 3.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$67.050 25+ HK$59.060 100+ HK$50.030 250+ HK$47.430 500+ HK$46.490 More Pricing... | Min: 10 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$97.700 10+ HK$67.050 25+ HK$59.060 100+ HK$50.030 250+ HK$47.430 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$147.160 10+ HK$103.690 25+ HK$92.370 100+ HK$81.480 250+ HK$79.860 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 3.2995V | 3.3005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$147.160 10+ HK$103.690 25+ HK$92.370 100+ HK$81.480 250+ HK$79.860 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.4995V | 2.5005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each | 1+ HK$148.310 10+ HK$104.540 25+ HK$93.150 100+ HK$82.300 300+ HK$80.660 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD580 Series | 2.49V | 2.51V | 75mV | ± 85ppm/°C | TO-52 | 3Pins | Through Hole | 30V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$130.150 10+ HK$117.440 25+ HK$111.070 100+ HK$104.700 250+ HK$98.330 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.9995V | 3.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each | 1+ HK$156.290 10+ HK$110.580 98+ HK$88.170 196+ HK$86.410 294+ HK$86.340 More Pricing... | Min: 1 / Mult: 1 | Series | ADR431-EP Series | 2.499V | 2.501V | 1% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$103.690 25+ HK$92.370 100+ HK$81.480 250+ HK$79.860 500+ HK$79.790 | Min: 10 / Mult: 1 | Series | LT6654 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$85.580 10+ HK$66.920 25+ HK$60.500 100+ HK$53.190 250+ HK$50.640 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.499V | 2.501V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$147.160 10+ HK$103.690 25+ HK$92.370 100+ HK$81.480 250+ HK$79.860 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each | 1+ HK$119.630 10+ HK$91.220 98+ HK$90.460 196+ HK$90.090 294+ HK$89.710 More Pricing... | Min: 1 / Mult: 1 | Series | ADR431-EP Series | 4.998V | 5.002V | 2% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$103.690 25+ HK$92.370 100+ HK$81.480 250+ HK$79.860 500+ HK$79.790 | Min: 10 / Mult: 1 | Series | LT6654 Series | 2.4995V | 2.5005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$147.160 10+ HK$103.690 25+ HK$92.370 100+ HK$81.480 250+ HK$79.860 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 1.25V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.330 10+ HK$6.330 100+ HK$3.100 500+ HK$3.000 1000+ HK$2.890 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 4.95V | 5.05V | 2% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -55°C | 125°C | ||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$3.100 500+ HK$3.000 1000+ HK$2.890 2500+ HK$2.780 5000+ HK$2.670 | Min: 100 / Mult: 1 | Shunt - Fixed | - | 4.95V | 5.05V | 2% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -55°C | 125°C | ||||
Each | 1+ HK$733.390 20+ HK$615.680 40+ HK$614.430 100+ HK$613.810 | Min: 1 / Mult: 1 | Shunt | LTZ1000A Series | 7V | 7.5V | 4% | 0.05ppm/°C | TO-5 | 8Pins | Through Hole | - | -55°C | 125°C |