We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
17 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$28.450 250+ HK$25.570 500+ HK$24.090 1000+ HK$24.080 | Min: 100 / Mult: 1 | Series | LT6654 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$46.530 10+ HK$35.680 25+ HK$32.880 100+ HK$28.450 250+ HK$25.570 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ HK$67.030 10+ HK$60.080 50+ HK$57.640 100+ HK$50.010 250+ HK$48.220 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.047V | 2.049V | 0.1% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$100.250 10+ HK$68.900 25+ HK$60.740 100+ HK$51.510 250+ HK$49.080 More Pricing... | Min: 1 / Mult: 1 | Series | ADR440 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ HK$52.920 10+ HK$34.960 50+ HK$27.400 100+ HK$24.990 250+ HK$22.400 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6652 Series | 2.047V | 2.049V | 0.1% | 10ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$71.890 10+ HK$70.910 25+ HK$69.920 100+ HK$68.930 250+ HK$67.940 More Pricing... | Min: 1 / Mult: 1 | Series | ADR420 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$68.900 25+ HK$60.740 100+ HK$51.510 250+ HK$49.080 500+ HK$48.100 More Pricing... | Min: 10 / Mult: 1 | Series | ADR440 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ HK$100.250 10+ HK$68.900 98+ HK$51.620 196+ HK$49.080 294+ HK$48.100 More Pricing... | Min: 1 / Mult: 1 | Series | ADR440 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$60.000 10+ HK$39.980 25+ HK$34.750 100+ HK$28.840 250+ HK$25.930 More Pricing... | Min: 1 / Mult: 1 | Series | LT6656 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$50.370 10+ HK$33.200 25+ HK$28.720 100+ HK$23.660 250+ HK$21.170 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$70.910 25+ HK$69.920 100+ HK$68.930 250+ HK$67.940 500+ HK$66.950 More Pricing... | Min: 10 / Mult: 1 | Series | ADR420 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each | 1+ HK$101.120 10+ HK$70.090 98+ HK$68.650 196+ HK$67.940 294+ HK$67.740 More Pricing... | Min: 1 / Mult: 1 | Series | ADR420 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$28.840 250+ HK$25.930 500+ HK$25.420 1000+ HK$24.900 | Min: 100 / Mult: 1 | Series | LT6656 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$84.260 25+ HK$74.660 100+ HK$63.810 250+ HK$63.070 500+ HK$61.810 More Pricing... | Min: 10 / Mult: 1 | Series | ADR430 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$121.070 10+ HK$84.260 25+ HK$74.660 100+ HK$63.810 250+ HK$63.070 More Pricing... | Min: 1 / Mult: 1 | Series | ADR430 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$23.660 250+ HK$21.170 500+ HK$20.750 2500+ HK$20.330 | Min: 100 / Mult: 1 | Series | LT6654 Series | 2.047V | 2.049V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ HK$121.070 10+ HK$84.260 98+ HK$63.940 196+ HK$63.070 294+ HK$61.810 More Pricing... | Min: 1 / Mult: 1 | Series | ADR430 Series | 2.047V | 2.049V | 1mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C |