Voltage References:

31 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9758500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
25+
HK$6.830
100+
HK$6.250
3000+
HK$6.130
Min: 1 / Mult: 1
Series - Fixed
MCP1525
2.475V
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
3009186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.030
10+
HK$16.340
50+
HK$15.640
100+
HK$14.940
250+
HK$14.240
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
AEC-Q100
9758500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.250
3000+
HK$6.130
Min: 100 / Mult: 1
Series - Fixed
MCP1525
2.475V
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
3009186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.940
250+
HK$14.240
500+
HK$13.540
1000+
HK$12.840
2500+
HK$12.140
Min: 100 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
AEC-Q100
2909691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.380
10+
HK$18.660
25+
HK$16.120
100+
HK$13.280
250+
HK$11.900
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.475V
2.525V
1%
± 100ppm/°C
SOT-23
5Pins
Surface Mount
12.6V
-40°C
85°C
-
2909691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.280
250+
HK$11.900
500+
HK$11.540
Min: 100 / Mult: 1
Series - Fixed
-
2.475V
2.525V
1%
± 100ppm/°C
SOT-23
5Pins
Surface Mount
12.6V
-40°C
85°C
-
1292235

RoHS

Each
1+
HK$9.460
25+
HK$7.810
100+
HK$6.990
1000+
HK$6.860
Min: 1 / Mult: 1
Series - Fixed
MCP1525
2.475V
2.525V
1%
± 27ppm/°C
TO-226AA
3Pins
Through Hole
5.5V
-40°C
85°C
-
1132706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.060
10+
HK$5.930
100+
HK$4.910
500+
HK$4.710
1000+
HK$4.340
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZRC250
2.475V
2.525V
1%
± 300ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
1737192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.520
10+
HK$2.870
100+
HK$2.220
500+
HK$2.060
1000+
HK$1.900
More Pricing...
Min: 5 / Mult: 5
Shunt - Fixed
TS4040
2.475V
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2728370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
10+
HK$2.390
100+
HK$1.930
500+
HK$1.840
Min: 5 / Mult: 5
Shunt - Programmable
SC431A
2.475V
2.525V
1%
50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
2511253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.390
10+
HK$6.790
25+
HK$6.140
100+
HK$5.430
250+
HK$5.080
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2511254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
250+
HK$5.210
500+
HK$4.550
2500+
HK$4.060
Min: 100 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
1%
± 20ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
85°C
-
1737192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.220
500+
HK$2.060
1000+
HK$1.900
5000+
HK$1.860
10000+
HK$1.830
Min: 100 / Mult: 5
Shunt - Fixed
TS4040
2.475V
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
1132706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.910
500+
HK$4.710
1000+
HK$4.340
2500+
HK$4.230
5000+
HK$4.080
Min: 100 / Mult: 1
Shunt - Fixed
ZRC250
2.475V
2.525V
1%
± 300ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2519058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.360
10+
HK$13.590
25+
HK$12.400
100+
HK$11.090
250+
HK$10.460
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6002
2.475V
2.525V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2511344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$49.470
10+
HK$37.910
25+
HK$35.030
100+
HK$31.860
250+
HK$30.350
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6125
2.475V
2.525V
1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2511253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.430
250+
HK$5.080
500+
HK$4.880
2500+
HK$4.710
Min: 100 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2511254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.970
10+
HK$6.670
25+
HK$5.950
100+
HK$5.220
250+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
1%
± 20ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
85°C
-
2519058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.090
250+
HK$10.460
500+
HK$10.090
2500+
HK$9.780
Min: 100 / Mult: 1
Series - Fixed
MAX6002
2.475V
2.525V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2511344RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$31.860
250+
HK$30.350
500+
HK$29.440
1000+
HK$28.690
Min: 100 / Mult: 1
Series - Fixed
MAX6125
2.475V
2.525V
1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2728370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.930
500+
HK$1.840
Min: 100 / Mult: 5
Shunt - Programmable
SC431A
2.475V
2.525V
1%
50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
3993633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.700
500+
HK$2.670
1000+
HK$2.650
2500+
HK$2.640
5000+
HK$2.630
Min: 100 / Mult: 1
Shunt - Fixed
LM4040 Series
2.475V
2.525V
1%
70ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
3993633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$3.390
100+
HK$2.700
500+
HK$2.670
1000+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040 Series
2.475V
2.525V
1%
70ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
2534159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
10+
HK$1.710
100+
HK$1.350
500+
HK$1.160
3000+
HK$0.913
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
NCP431A
2.475V
2.525V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
2985450

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$1.580
9000+
HK$1.550
24000+
HK$1.510
45000+
HK$1.510
Min: 3000 / Mult: 3000
Shunt - Programmable
SC431A
2.475V
2.525V
1%
50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
1-25 of 31 items
of 2 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM