Voltage References:

21 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Product Range
No. of Amplifiers
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2909742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.370
250+
HK$6.400
500+
HK$5.810
2500+
HK$4.860
5000+
HK$4.580
Min: 100 / Mult: 1
Shunt - Fixed
-
-
-
4.975V
5.025V
0.5%
± 20ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2909742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.730
10+
HK$9.460
25+
HK$9.340
100+
HK$7.370
250+
HK$6.400
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
-
4.975V
5.025V
0.5%
± 20ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
4031277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.540
250+
HK$17.460
500+
HK$17.370
2500+
HK$17.320
Min: 100 / Mult: 1
Series
-
LT1460 Series
-
4.975V
5.025V
0.5%
50ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
20V
0°C
-
70°C
-
4031277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.150
10+
HK$23.610
25+
HK$21.750
100+
HK$19.540
250+
HK$17.460
More Pricing...
Min: 1 / Mult: 1
Series
-
LT1460 Series
-
4.975V
5.025V
0.5%
50ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
20V
0°C
-
70°C
-
1461550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
10+
HK$2.650
100+
HK$2.550
500+
HK$2.450
1000+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
LM4040
-
4.975V
5.025V
0.5%
± 30ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
AEC-Q100
2511311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.370
10+
HK$18.220
25+
HK$16.680
100+
HK$15.000
250+
HK$14.190
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
MAX6035
-
4.975V
5.025V
0.5%
± 65ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
33V
-40°C
-
125°C
-
2909736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.280
10+
HK$8.220
25+
HK$7.440
100+
HK$6.600
250+
HK$6.200
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
-
4.975V
5.025V
0.5%
± 20ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
-
-40°C
-
85°C
-
1461550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.550
500+
HK$2.450
1000+
HK$2.350
2500+
HK$2.250
5000+
HK$2.140
Min: 100 / Mult: 1
Shunt - Fixed
-
LM4040
-
4.975V
5.025V
0.5%
± 30ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
AEC-Q100
2511311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.000
250+
HK$14.190
500+
HK$13.710
2500+
HK$13.310
Min: 100 / Mult: 1
Series - Fixed
-
MAX6035
-
4.975V
5.025V
0.5%
± 65ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
33V
-40°C
-
125°C
-
2909736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.600
250+
HK$6.200
500+
HK$5.950
2500+
HK$5.750
Min: 100 / Mult: 1
Shunt - Fixed
-
-
-
4.975V
5.025V
0.5%
± 20ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
-
-40°C
-
85°C
-
2798783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.130
250+
HK$15.320
500+
HK$14.110
2500+
HK$13.510
Min: 100 / Mult: 1
Shunt - Fixed
-
LM4050
-
4.975V
5.025V
0.5%
± 20ppm/°C
-
SC-70
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2909797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.990
250+
HK$16.100
500+
HK$15.560
2500+
HK$15.120
Min: 100 / Mult: 1
Shunt - Fixed
-
-
-
4.975V
5.025V
0.5%
± 30ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2909797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.410
10+
HK$20.570
25+
HK$18.870
100+
HK$16.990
250+
HK$16.100
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
-
4.975V
5.025V
0.5%
± 30ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2798783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.980
10+
HK$19.680
25+
HK$17.910
100+
HK$16.130
250+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
LM4050
-
4.975V
5.025V
0.5%
± 20ppm/°C
-
SC-70
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
4018919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$56.710
10+
HK$37.620
25+
HK$32.650
100+
HK$27.030
250+
HK$24.270
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
Buffer Amplifier
LT6650 Series
1Amplifiers
4.975V
5.025V
0.5%
± 30ppm/°C
9mA
TSOT-23
1.4V to 18V
5Pins
TSOT-23
Surface Mount
18V
-40°C
Rail to Rail
85°C
-
4031506

RoHS

Each
1+
HK$68.730
10+
HK$46.640
98+
HK$36.830
196+
HK$36.100
294+
HK$36.090
More Pricing...
Min: 1 / Mult: 1
Series
-
REF02 Series
-
4.975V
5.025V
25mV
10ppm/°C
-
NSOIC
-
8Pins
-
Surface Mount
36V
-40°C
-
85°C
-
4018919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$37.620
25+
HK$32.650
100+
HK$27.030
250+
HK$24.270
500+
HK$23.790
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
Buffer Amplifier
LT6650 Series
1Amplifiers
4.975V
5.025V
0.5%
± 30ppm/°C
9mA
TSOT-23
1.4V to 18V
5Pins
TSOT-23
Surface Mount
18V
-40°C
Rail to Rail
85°C
-
4031278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.590
10+
HK$30.590
25+
HK$26.410
100+
HK$21.680
250+
HK$19.360
More Pricing...
Min: 1 / Mult: 1
Series
-
LT1460 Series
-
4.975V
5.025V
0.5%
50ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
20V
0°C
-
70°C
-
4031505

RoHS

Each
1+
HK$91.990
10+
HK$62.890
50+
HK$50.640
100+
HK$46.370
250+
HK$43.740
More Pricing...
Min: 1 / Mult: 1
Series
-
REF02 Series
-
4.975V
5.025V
25mV
10ppm/°C
-
DIP
-
8Pins
-
Through Hole
36V
-40°C
-
85°C
-
4031278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.680
250+
HK$19.360
500+
HK$17.930
2500+
HK$17.390
Min: 100 / Mult: 1
Series
-
LT1460 Series
-
4.975V
5.025V
0.5%
50ppm/°C
-
SOT-23
-
3Pins
-
Surface Mount
20V
0°C
-
70°C
-
2511227

RoHS

Each
1+
HK$63.930
10+
HK$44.870
25+
HK$38.550
100+
HK$33.960
250+
HK$31.770
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
REF02
-
4.975V
5.025V
25mV
± 10ppm/°C
-
DIP
-
8Pins
-
Through Hole
36V
0°C
-
70°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM