We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.462V Voltage References:
11 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$11.410 10+ HK$3.520 100+ HK$3.460 500+ HK$3.150 1000+ HK$2.840 More Pricing... | Total:HK$11.41 Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.462V | 2.538V | 1.5% | 80ppm/°C | SOIC | 8Pins | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.260 10+ HK$4.030 100+ HK$3.290 500+ HK$3.150 1000+ HK$3.030 More Pricing... | Total:HK$6.26 Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.462V | 2.538V | 1.5% | 80ppm/°C | SOIC | 8Pins | Surface Mount | 0°C | 70°C | |||||
Each | 1+ HK$12.320 10+ HK$4.380 100+ HK$3.700 500+ HK$3.400 1000+ HK$3.100 More Pricing... | Total:HK$12.32 Min: 1 / Mult: 1 | Shunt - Fixed | LM385 | 2.462V | 2.538V | 3% | ± 80ppm/°C | NSOIC | 8Pins | Surface Mount | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$3.290 500+ HK$3.150 1000+ HK$3.030 2500+ HK$2.820 5000+ HK$2.780 | Total:HK$329.00 Min: 100 / Mult: 5 | Shunt - Fixed | - | 2.462V | 2.538V | 1.5% | 80ppm/°C | SOIC | 8Pins | Surface Mount | 0°C | 70°C | |||||
3124384 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$5.910 10+ HK$3.840 100+ HK$3.140 500+ HK$2.990 1000+ HK$2.910 More Pricing... | Total:HK$5.91 Min: 1 / Mult: 1 | Shunt - Fixed | LM385 | 2.462V | 2.538V | 0.8% | 30ppm/°C | TO-226AA | 3Pins | Through Hole | 0°C | 70°C | |||
3124384RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel | 100+ HK$3.140 500+ HK$2.990 1000+ HK$2.910 2500+ HK$2.740 5000+ HK$2.640 | Total:HK$314.00 Min: 100 / Mult: 1 | Shunt - Fixed | LM385 | 2.462V | 2.538V | 0.8% | 30ppm/°C | TO-226AA | 3Pins | Through Hole | 0°C | 70°C | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.590 10+ HK$4.250 100+ HK$3.480 500+ HK$3.320 1000+ HK$3.120 More Pricing... | Total:HK$6.59 Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.462V | 2.538V | 3% | ± 80ppm/°C | NSOIC | 8Pins | Surface Mount | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ HK$3.480 500+ HK$3.320 1000+ HK$3.120 2500+ HK$2.980 5000+ HK$2.880 | Total:HK$348.00 Min: 100 / Mult: 5 | Shunt - Fixed | - | 2.462V | 2.538V | 3% | ± 80ppm/°C | NSOIC | 8Pins | Surface Mount | 0°C | 70°C | |||||
Each | 1+ HK$5.050 10+ HK$3.480 100+ HK$3.010 500+ HK$2.840 1000+ HK$2.550 More Pricing... | Total:HK$5.05 Min: 1 / Mult: 1 | Shunt - Fixed | LM385 | 2.462V | 2.538V | 3% | ± 80ppm/°C | TO-226AA | 3Pins | Through Hole | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$8.190 10+ HK$6.180 100+ HK$3.800 500+ HK$2.790 2000+ HK$2.580 More Pricing... | Total:HK$40.95 Min: 5 / Mult: 5 | Shunt - Fixed | LM285 | 2.462V | 2.538V | 1.5% | ± 80ppm/°C | TO-226AA | 3Pins | Through Hole | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$6.180 100+ HK$3.800 500+ HK$2.790 2000+ HK$2.580 6000+ HK$2.520 More Pricing... | Total:HK$61.80 Min: 10 / Mult: 5 | Shunt - Fixed | LM285 | 2.462V | 2.538V | 1.5% | ± 80ppm/°C | TO-226AA | 3Pins | Through Hole | -40°C | 85°C | |||||