2.49875V Voltage References:

8 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.820
10+
HK$17.780
25+
HK$16.190
50+
HK$15.360
100+
HK$14.520
More Pricing...
Total:HK$23.82
Min: 1 / Mult: 1
Series
-
2.49875V
2.50125V
0.05%
2.5ppm/°C
SOT-23
6Pins
Surface Mount
12V
-40°C
125°C
3009175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.910
10+
HK$29.590
25+
HK$27.190
50+
HK$25.910
100+
HK$24.630
More Pricing...
Total:HK$38.91
Min: 1 / Mult: 1
Shunt - Fixed
LM4030
2.49875V
2.50125V
0.05%
± 20ppm/°C
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
3124554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$14.520
250+
HK$13.760
500+
HK$13.250
1000+
HK$12.840
Total:HK$1,452.00
Min: 100 / Mult: 1
Series
-
2.49875V
2.50125V
0.05%
2.5ppm/°C
SOT-23
6Pins
Surface Mount
12V
-40°C
125°C
3009175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.630
250+
HK$23.350
500+
HK$22.670
1000+
HK$22.160
Total:HK$2,463.00
Min: 100 / Mult: 1
Shunt - Fixed
LM4030
2.49875V
2.50125V
0.05%
± 20ppm/°C
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
2643420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$49.080
10+
HK$37.540
25+
HK$34.640
50+
HK$33.050
100+
HK$31.460
More Pricing...
Total:HK$49.08
Min: 1 / Mult: 1
Series - Fixed
-
2.49875V
2.50125V
0.05%
8ppm/°C
VSSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
2643420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$31.460
250+
HK$29.930
500+
HK$29.070
1000+
HK$28.300
Total:HK$3,146.00
Min: 100 / Mult: 1
Series - Fixed
-
2.49875V
2.50125V
0.05%
8ppm/°C
VSSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
3124476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.380
10+
HK$34.080
25+
HK$33.780
50+
HK$33.480
100+
HK$33.180
More Pricing...
Total:HK$34.38
Min: 1 / Mult: 1
Series - Fixed
-
2.49875V
2.50125V
0.05%
20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
3124476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$33.180
250+
HK$32.880
500+
HK$32.580
Total:HK$3,318.00
Min: 100 / Mult: 1
Series - Fixed
-
2.49875V
2.50125V
0.05%
20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM