4.95V Voltage References:

35 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2518578

RoHS

Each
1+
HK$42.300
10+
HK$32.250
25+
HK$29.730
100+
HK$26.960
300+
HK$25.420
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF02
4.95V
5.05V
50mV
± 20ppm/°C
SOIC
8Pins
Surface Mount
33V
0°C
70°C
-
1461553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.130
10+
HK$2.020
100+
HK$1.610
500+
HK$1.550
1000+
HK$1.480
More Pricing...
Min: 5 / Mult: 5
Shunt - Fixed
LM4040
4.95V
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
2511191

RoHS

Each
1+
HK$40.090
10+
HK$30.540
25+
HK$28.150
100+
HK$25.510
300+
HK$24.050
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF02
4.95V
5.05V
50mV
± 20ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
1132721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.780
500+
HK$3.770
1000+
HK$3.760
2500+
HK$3.750
5000+
HK$3.680
Min: 100 / Mult: 1
Shunt - Fixed
ZRB500
4.95V
5.05V
1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
1132721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.880
10+
HK$3.790
100+
HK$3.780
500+
HK$3.770
1000+
HK$3.760
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZRB500
4.95V
5.05V
1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2909858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.390
10+
HK$6.790
25+
HK$6.140
100+
HK$5.430
250+
HK$5.080
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
4.95V
5.05V
1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3919118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.090
10+
HK$35.230
25+
HK$32.520
100+
HK$29.550
250+
HK$28.130
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF02 Series
4.95V
5.05V
50mV
65ppm/°C
NSOIC
8Pins
Surface Mount
36V
0°C
70°C
-
3124382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.170
10+
HK$14.950
50+
HK$14.650
100+
HK$14.360
250+
HK$13.910
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
4.95V
5.05V
1%
-
SOT-23
5Pins
Surface Mount
17V
-40°C
85°C
-
3483141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$6.330
100+
HK$3.100
500+
HK$2.880
1000+
HK$2.660
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
4.95V
5.05V
2%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-55°C
125°C
-
2511251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.390
10+
HK$6.790
25+
HK$6.140
100+
HK$5.430
250+
HK$5.080
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
4.95V
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
2511251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.430
250+
HK$5.080
500+
HK$4.880
2500+
HK$4.710
Min: 100 / Mult: 1
Shunt - Fixed
LM4040
4.95V
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
1461553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.610
500+
HK$1.550
1000+
HK$1.480
5000+
HK$1.460
10000+
HK$1.430
Min: 100 / Mult: 5
Shunt - Fixed
LM4040
4.95V
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
2909858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.430
250+
HK$5.080
500+
HK$4.880
2500+
HK$4.710
Min: 100 / Mult: 1
Shunt - Fixed
-
4.95V
5.05V
1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3483141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
500+
HK$2.880
1000+
HK$2.660
2500+
HK$2.640
5000+
HK$2.630
Min: 100 / Mult: 1
Shunt - Fixed
-
4.95V
5.05V
2%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-55°C
125°C
-
3124382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.360
250+
HK$13.910
500+
HK$13.580
1000+
HK$13.250
2500+
HK$12.990
Min: 100 / Mult: 1
Shunt - Fixed
-
4.95V
5.05V
1%
-
SOT-23
5Pins
Surface Mount
17V
-40°C
85°C
-
4031502

RoHS

Each
1+
HK$62.400
10+
HK$41.600
50+
HK$32.850
100+
HK$30.050
250+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF02
4.95V
5.05V
50mV
± 20ppm/°C
DIP
8Pins
Through Hole
40V
-40°C
85°C
-
4031217

RoHS

Each
1+
HK$55.560
10+
HK$36.830
25+
HK$31.940
100+
HK$26.420
300+
HK$23.240
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LT1029 Series
4.95V
5.05V
0.2%
12ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
-
4031207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$64.100
25+
HK$56.400
100+
HK$47.700
250+
HK$44.850
500+
HK$43.960
More Pricing...
Min: 10 / Mult: 1
Series, Shunt
LT1021 Series
4.95V
5.05V
-
3ppm/°C
SOIC
8Pins
Surface Mount
40V
0°C
70°C
-
4031207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$93.600
10+
HK$64.100
25+
HK$56.400
100+
HK$47.700
250+
HK$44.850
More Pricing...
Min: 1 / Mult: 1
Series, Shunt
LT1021 Series
4.95V
5.05V
-
3ppm/°C
SOIC
8Pins
Surface Mount
40V
0°C
70°C
-
4031504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.910
250+
HK$20.490
1000+
HK$18.990
3000+
HK$18.620
Min: 100 / Mult: 1
Series
REF02 Series
4.95V
5.05V
50mV
20ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
4031504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$49.090
10+
HK$32.250
25+
HK$27.870
100+
HK$22.910
250+
HK$20.490
More Pricing...
Min: 1 / Mult: 1
Series
REF02 Series
4.95V
5.05V
50mV
20ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
3942823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.800
500+
HK$4.710
1000+
HK$4.250
2500+
HK$3.930
5000+
HK$3.900
Min: 100 / Mult: 1
Shunt - Fixed
ZRC500
4.95V
5.05V
1%
30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
4031503

RoHS

Each
1+
HK$48.230
10+
HK$31.690
98+
HK$22.580
196+
HK$20.710
294+
HK$19.760
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF02
4.95V
5.05V
50mV
± 20ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
4031197

RoHS

Each
1+
HK$133.910
10+
HK$93.790
50+
HK$76.910
100+
HK$72.050
250+
HK$70.610
More Pricing...
Min: 1 / Mult: 1
Series, Shunt
LT1021 Series
4.95V
5.05V
-
2ppm/°C
DIP
8Pins
Through Hole
40V
0°C
70°C
-
4031203

RoHS

Each
1+
HK$80.050
10+
HK$54.250
50+
HK$43.390
100+
HK$39.930
250+
HK$36.330
More Pricing...
Min: 1 / Mult: 1
Series, Shunt
LT1021 Series
4.95V
5.05V
-
3ppm/°C
DIP
8Pins
Through Hole
40V
0°C
70°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM