We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.999V Voltage References:
20 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$175.390 10+ HK$140.290 25+ HK$131.510 100+ HK$121.860 300+ HK$119.220 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6350 | 4.999V | 5.001V | 0.02% | ± 0.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
Each | 1+ HK$193.080 10+ HK$154.910 25+ HK$145.360 100+ HK$134.880 300+ HK$129.030 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6350 Series | 4.999V | 5.001V | 0.02% | 1.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each | 1+ HK$109.710 10+ HK$86.400 25+ HK$80.580 100+ HK$74.180 300+ HK$70.610 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | 1ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
Each | 1+ HK$123.950 10+ HK$98.030 25+ HK$91.560 100+ HK$84.430 300+ HK$80.460 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | ± 1.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$63.190 25+ HK$55.590 100+ HK$46.980 250+ HK$44.040 500+ HK$43.160 More Pricing... | Min: 10 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$59.260 10+ HK$39.450 25+ HK$34.280 100+ HK$28.440 250+ HK$25.560 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$39.450 25+ HK$34.280 100+ HK$28.440 250+ HK$25.560 500+ HK$25.050 More Pricing... | Min: 10 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each | 1+ HK$52.920 10+ HK$34.960 50+ HK$27.400 100+ HK$24.990 250+ HK$22.400 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6652 Series | 4.999V | 5.001V | 0.1% | 4ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$50.370 10+ HK$33.200 25+ HK$28.720 100+ HK$23.660 250+ HK$21.170 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$23.660 250+ HK$21.170 500+ HK$20.750 2500+ HK$20.330 | Min: 100 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$92.430 10+ HK$63.190 25+ HK$55.590 100+ HK$46.980 250+ HK$44.040 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ HK$127.160 10+ HK$88.770 50+ HK$72.610 100+ HK$67.460 250+ HK$67.290 More Pricing... | Min: 1 / Mult: 1 | Series | LT6657 Series | 4.999V | 5.001V | 0.1% | 1.5ppm/°C | MSOP | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ HK$85.020 10+ HK$57.870 50+ HK$46.420 100+ HK$42.770 250+ HK$39.410 More Pricing... | Min: 1 / Mult: 1 | Series | LT6657 Series | 4.999V | 5.001V | 0.1% | 3ppm/°C | MSOP | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$97.700 10+ HK$67.050 25+ HK$59.060 100+ HK$50.030 250+ HK$47.430 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | - | |||||
Each | 1+ HK$174.890 10+ HK$124.660 98+ HK$102.060 196+ HK$100.020 294+ HK$99.940 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 1ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$67.050 25+ HK$59.060 100+ HK$50.030 250+ HK$47.430 500+ HK$46.490 More Pricing... | Min: 10 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | - | |||||
Each | 1+ HK$92.430 10+ HK$63.190 98+ HK$47.080 196+ HK$44.040 294+ HK$43.160 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ HK$155.220 10+ HK$112.290 25+ HK$99.400 100+ HK$93.250 250+ HK$91.710 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6350 | 4.999V | 5.001V | 0.02% | ± 0.5ppm/°C | DIP | 8Pins | Through Hole | 36V | 0°C | 70°C | - | |||||
Each | 1+ HK$161.160 10+ HK$116.590 25+ HK$103.210 100+ HK$96.820 250+ HK$95.220 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | ± 1ppm/°C | DIP | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
Each | 1+ HK$150.650 10+ HK$108.990 25+ HK$96.480 100+ HK$90.510 250+ HK$89.010 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | ± 1.5ppm/°C | DIP | 8Pins | Surface Mount | 36V | -40°C | 85°C | - |