We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
54 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$42.920 10+ HK$39.330 | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 9.995V | 10.005V | 0.05% | 2ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - | |||||
Each | 1+ HK$131.600 10+ HK$92.060 50+ HK$75.420 100+ HK$70.370 250+ HK$68.970 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 2.99975V | 3.00025V | 0.025% | 2ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ HK$131.600 10+ HK$92.060 50+ HK$75.420 100+ HK$70.370 250+ HK$68.970 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 2.04775V | 2.04825V | 0.025% | 2ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$55.940 25+ HK$49.050 100+ HK$41.260 250+ HK$37.760 500+ HK$37.280 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | REF194 Series | 4.498V | 0 | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$50.340 25+ HK$44.020 100+ HK$36.870 250+ HK$33.360 500+ HK$33.030 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | REF191 Series | 2.046V | 2.05V | 0.1% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ HK$131.600 10+ HK$92.060 50+ HK$75.420 100+ HK$70.370 250+ HK$68.970 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 4.09575V | 4.09625V | 0.025% | 2ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$63.190 25+ HK$55.590 100+ HK$46.980 250+ HK$44.040 500+ HK$43.160 More Pricing... | Min: 10 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$92.430 10+ HK$63.190 25+ HK$55.590 100+ HK$46.980 250+ HK$44.040 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4540 Series | 4.0951V | 4.09681V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ HK$131.600 10+ HK$92.060 50+ HK$75.420 100+ HK$70.370 250+ HK$68.970 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655LN Series | 2.49975V | 2.50025V | 0.025% | 2ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$82.390 10+ HK$55.940 25+ HK$49.050 100+ HK$41.260 250+ HK$37.760 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$82.390 10+ HK$55.940 25+ HK$49.050 100+ HK$41.260 250+ HK$37.760 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF194 Series | 4.498V | 0 | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ HK$79.180 10+ HK$53.650 50+ HK$42.890 100+ HK$39.450 250+ HK$35.810 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | ADR441 Series | 2.497V | 2.503V | 3mV | 2ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ HK$126.420 10+ HK$88.230 50+ HK$72.150 100+ HK$67.020 250+ HK$66.770 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LT1027 Series | 4.9975V | 5.0025V | - | 2ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | - | ||||
Each | 1+ HK$81.730 10+ HK$55.470 50+ HK$44.410 100+ HK$40.880 250+ HK$37.350 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 9.995V | 10.005V | 0.05% | 2ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | - | |||||
Each | 1+ HK$82.390 10+ HK$55.940 98+ HK$41.350 196+ HK$38.360 294+ HK$37.760 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ HK$129.960 10+ HK$90.860 25+ HK$80.670 100+ HK$69.240 300+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LT1027 Series | 4.9975V | 5.0025V | - | 2ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - | |||||
ANALOG DEVICES | Each | 1+ HK$114.070 10+ HK$79.910 50+ HK$72.220 100+ HK$70.780 250+ HK$70.740 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1021 Series | 6.95V | 7.05V | - | 2ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$74.570 10+ HK$50.340 25+ HK$44.020 100+ HK$36.870 250+ HK$33.360 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF191 Series | 2.046V | 2.05V | 0.1% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ HK$92.430 10+ HK$63.190 98+ HK$47.080 196+ HK$44.040 294+ HK$43.620 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4533 Series | 3.2993V | 3.30066V | 0.02% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ HK$88.150 10+ HK$60.130 50+ HK$48.320 100+ HK$44.550 250+ HK$41.360 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6652 Series | 2.0475V | 2.0485V | 0.05% | 2ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ HK$131.600 10+ HK$92.060 50+ HK$75.420 100+ HK$70.370 250+ HK$68.970 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 2.49975V | 2.50025V | 0.025% | 2ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ HK$97.860 10+ HK$67.160 25+ HK$59.170 100+ HK$50.130 300+ HK$47.530 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 9.995V | 10.005V | 0.05% | 2ppm/°C | SOIC | 8Pins | Surface Mount | 40V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$52.430 25+ HK$45.890 100+ HK$38.500 250+ HK$34.870 500+ HK$34.780 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | REF198 Series | 4.094V | 4.098V | 0.05% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$77.530 10+ HK$52.430 25+ HK$45.890 100+ HK$38.500 250+ HK$34.870 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF198 Series | 4.094V | 4.098V | 0.05% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ HK$82.390 10+ HK$55.940 98+ HK$41.350 196+ HK$38.360 294+ HK$37.760 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF194 Series | 4.498V | 0 | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - |