We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
96 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Output Type
Product Range
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$93.090 10+ HK$72.910 25+ HK$67.870 100+ HK$62.330 250+ HK$59.690 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6126 Series | - | - | 4.9994V | 5.0006V | 0.06% | 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$72.910 25+ HK$67.870 100+ HK$62.330 250+ HK$59.690 500+ HK$58.100 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | - | MAX6126 Series | - | - | 4.9994V | 5.0006V | 0.06% | 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ HK$166.170 10+ HK$118.010 25+ HK$105.480 100+ HK$102.660 300+ HK$99.840 More Pricing... | Min: 1 / Mult: 1 | Series | - | LT1461 Series | - | - | 2.9996V | 3.0004V | 0.04% | 3ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | AEC-Q100 | ||||
Each | 1+ HK$42.510 10+ HK$37.300 | Min: 1 / Mult: 1 | Series | - | LT6657 Series | - | - | 1.249V | 1.251V | 0.1% | 3ppm/°C | MSOP | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
Each | 1+ HK$96.380 10+ HK$75.610 25+ HK$70.420 100+ HK$64.710 300+ HK$61.520 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | Adjustable | - | Series | 2.7V | 2.4995V | 2.5005V | 0.02% | 3ppm/°C | SOIC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$110.370 10+ HK$86.930 25+ HK$81.080 100+ HK$74.650 250+ HK$71.580 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6126 Series | - | - | 4.0958V | 4.0962V | 0.02% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$110.240 10+ HK$86.890 25+ HK$81.050 100+ HK$74.560 250+ HK$71.520 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6126 Series | - | - | 2.4998V | 2.5002V | 0.02% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$120.490 10+ HK$95.230 25+ HK$88.910 100+ HK$81.960 490+ HK$76.710 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6226 Series | - | - | 2.4995V | 2.5005V | 0.02% | 3ppm/°C | LCC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$183.310 10+ HK$131.520 25+ HK$117.880 100+ HK$108.920 250+ HK$108.880 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | - | AD780 Series | - | - | 2.999V | 3.001V | 1% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each | 1+ HK$114.590 10+ HK$79.490 50+ HK$64.610 100+ HK$59.930 250+ HK$58.610 More Pricing... | Min: 1 / Mult: 1 | Series | - | ADR435 Series | - | - | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ HK$214.560 10+ HK$155.030 50+ HK$132.920 100+ HK$130.270 250+ HK$128.560 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | - | AD780 Series | - | - | 2.999V | 3.001V | 1% | 3ppm/°C | DIP | 8Pins | Through Hole | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$75.310 10+ HK$50.830 25+ HK$44.460 100+ HK$37.250 250+ HK$33.720 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | ADR03 Series | - | - | 2.4975V | 2.5025V | 0.1% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$114.320 10+ HK$79.240 25+ HK$70.100 100+ HK$59.780 250+ HK$58.440 More Pricing... | Min: 1 / Mult: 1 | Series | - | ADR425 Series | - | - | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$71.890 10+ HK$70.910 25+ HK$69.920 100+ HK$68.930 250+ HK$67.940 More Pricing... | Min: 1 / Mult: 1 | Series | - | ADR420 Series | - | - | 2.047V | 2.049V | 1% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ HK$114.730 10+ HK$79.580 98+ HK$60.170 196+ HK$58.750 294+ HK$57.580 More Pricing... | Min: 1 / Mult: 1 | Series | - | ADR434 Series | - | - | 4.0945V | 4.0975V | 1.5mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$114.730 10+ HK$79.580 25+ HK$70.410 100+ HK$60.050 250+ HK$58.750 More Pricing... | Min: 1 / Mult: 1 | Series | - | ADR435 Series | - | - | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ HK$75.310 10+ HK$50.830 98+ HK$37.340 196+ HK$34.580 294+ HK$33.440 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | ADR03 Series | - | - | 2.4975V | 2.5025V | 0.1% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ HK$138.270 10+ HK$97.040 25+ HK$86.300 100+ HK$75.100 300+ HK$73.600 More Pricing... | Min: 1 / Mult: 1 | Series | - | LT1461 Series | - | - | 2.4996V | 2.5004V | 0.04% | 3ppm/°C | SOIC | 8Pins | Surface Mount | 20V | 0°C | 70°C | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$121.070 10+ HK$84.260 25+ HK$74.660 100+ HK$63.810 250+ HK$63.070 More Pricing... | Min: 1 / Mult: 1 | Series | - | ADR430 Series | - | - | 2.047V | 2.049V | 1% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ HK$86.640 10+ HK$59.020 50+ HK$46.370 100+ HK$42.670 250+ HK$39.300 More Pricing... | Min: 1 / Mult: 1 | Series | - | LT6657 Series | - | - | 2.999V | 3.001V | 0.1% | 3ppm/°C | MSOP | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | ||||
ANALOG DEVICES | Each | 1+ HK$79.750 10+ HK$54.620 25+ HK$48.060 100+ HK$44.960 300+ HK$44.540 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | - | LT1021 Series | - | - | 6.95V | 7.05V | - | 3ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | - | ||||
ANALOG DEVICES | Each | 1+ HK$158.350 10+ HK$112.160 25+ HK$100.110 100+ HK$89.710 300+ HK$87.920 More Pricing... | Min: 1 / Mult: 1 | Series | - | LT1461 Series | - | - | 3.2996V | 3.3004V | 0.04% | 3ppm/°C | SOIC | 8Pins | Surface Mount | 20V | 0°C | 70°C | AEC-Q100 | ||||
Each | 1+ HK$114.730 10+ HK$79.580 50+ HK$64.770 100+ HK$60.050 250+ HK$58.750 More Pricing... | Min: 1 / Mult: 1 | Series | - | ADR431 Series | - | - | 2.499V | 2.501V | 1% | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$100.250 10+ HK$68.900 25+ HK$60.740 100+ HK$51.510 250+ HK$49.080 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | - | ADR441 Series | - | - | 2.499V | 2.501V | 1% | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ HK$138.270 10+ HK$97.040 25+ HK$86.300 100+ HK$75.100 300+ HK$73.600 More Pricing... | Min: 1 / Mult: 1 | Series | - | LT1461 Series | - | - | 4.9996V | 5.0004V | 0.04% | 3ppm/°C | SOIC | 8Pins | Surface Mount | 20V | 0°C | 70°C | AEC-Q100 |